Tehnička dokumentacija
Tehnički podaci
Brand
HiroseSeries
DF1E
Pitch
2.5mm
Number Of Contacts
4
Number Of Rows
1
Body Orientation
Right Angle
Shrouded/Unshrouded
Shrouded
Connector System
Wire to Board
Mounting Type
Through Hole
Termination Method
Solder
Contact Plating
Tin
Contact Material
Brass
Current Rating
3.0A
Voltage Rating
250.0 V
Zemlja podrijetla
Indonesia
Detalji o proizvodu
Hirose DF1E Series 2.5mm PCB Header Connectors
DF1E series PCB mount wire to board header connectors with a 2.5mm pitch. These DF1E PCB header connectors are fully shrouded and feature polarization to avoid mis-mating, the right angle versions also have mounting bosses. The housings of these DF1E header connectors are made from glass reinforced resin which offer resistance to cracking during the soldering process. Typical applications for these DF1E PCB pin headers include electronic equipment, office machines and industrial equipment.
RSD 1.045
RSD 104,508 komadno (u pakovanju od 10) (bez PDV-a)
RSD 1.254
RSD 125,41 komadno (u pakovanju od 10) (s PDV-om)
10
RSD 1.045
RSD 104,508 komadno (u pakovanju od 10) (bez PDV-a)
RSD 1.254
RSD 125,41 komadno (u pakovanju od 10) (s PDV-om)
10
Informacije o stanju skladišta trenutno nisu dostupne.
Proverite ponovno kasnije.
količina | Jedinična cena | Po pakovanje |
---|---|---|
10 - 90 | RSD 104,508 | RSD 1.045 |
100 - 490 | RSD 79,687 | RSD 797 |
500 - 740 | RSD 71,849 | RSD 718 |
750 - 990 | RSD 70,543 | RSD 705 |
1000+ | RSD 65,317 | RSD 653 |
Tehnička dokumentacija
Tehnički podaci
Brand
HiroseSeries
DF1E
Pitch
2.5mm
Number Of Contacts
4
Number Of Rows
1
Body Orientation
Right Angle
Shrouded/Unshrouded
Shrouded
Connector System
Wire to Board
Mounting Type
Through Hole
Termination Method
Solder
Contact Plating
Tin
Contact Material
Brass
Current Rating
3.0A
Voltage Rating
250.0 V
Zemlja podrijetla
Indonesia
Detalji o proizvodu
Hirose DF1E Series 2.5mm PCB Header Connectors
DF1E series PCB mount wire to board header connectors with a 2.5mm pitch. These DF1E PCB header connectors are fully shrouded and feature polarization to avoid mis-mating, the right angle versions also have mounting bosses. The housings of these DF1E header connectors are made from glass reinforced resin which offer resistance to cracking during the soldering process. Typical applications for these DF1E PCB pin headers include electronic equipment, office machines and industrial equipment.