Tehnička dokumentacija
Tehnički podaci
Brand
HoneywellMedia Monitored
Dry Gas
Device Type
Unamplified
Minimum Flow Rate
-1000 sccm
Maximum Flow Rate
1000 cm³/s
Supply Voltage
15 V dc
Pipe Diameter Range
0.246 in
Maximum Pressure
150psi
Material
Plastic
Minimum Operating Temperature
-40°C
Maximum Operating Temperature
+125°C
Series
AWM40000
Informacije o stanju skladišta trenutno nisu dostupne.
Cijena na upit
Honeywell Unamplified Airflow Sensor, -1000 sccm → 1000 cm³/s, AWM40000 Series
1
Cijena na upit
Honeywell Unamplified Airflow Sensor, -1000 sccm → 1000 cm³/s, AWM40000 Series
Informacije o stanju skladišta trenutno nisu dostupne.
1
Informacije o stanju skladišta trenutno nisu dostupne.
Provjerite ponovno kasnije.
Tehnička dokumentacija
Tehnički podaci
Brand
HoneywellMedia Monitored
Dry Gas
Device Type
Unamplified
Minimum Flow Rate
-1000 sccm
Maximum Flow Rate
1000 cm³/s
Supply Voltage
15 V dc
Pipe Diameter Range
0.246 in
Maximum Pressure
150psi
Material
Plastic
Minimum Operating Temperature
-40°C
Maximum Operating Temperature
+125°C
Series
AWM40000