Honeywell CSL Series Current Transformer, 9A Input, 9:1, -200 → +200 mA Output, 4.5 → 10.5 V dc

RS kataloški broj:: 121-8174robna marka: HoneywellProizvođački broj:: CSLW6B200M
brand-logo
Prikaži sve u Current Transformers

Tehnička dokumentacija

Tehnički podaci

Current Ratio

9:1

Series

CSL

Supply Voltage

4.5 → 10.5 V dc

Input Current

9A

Output Current

-200 → +200 mA

Overall Height

10mm

Overall Width

16.2mm

Minimum Temperature

-25°C

Maximum Temperature

+100°C

Mounting Type

PCB Mount

Zemlja podrijetla

New Zealand

Detalji o proizvodu

Honeywell CSLW Series Hall Effect AC Current Sensor

CSLW Series miniature, open-loop AC current sensors from Honeywell. These sensors have a ratiometric output and incorporate a miniature linear Hall-effect sensor which is encapsulated in a PCB-mountable plastic package. A complete sensor is comprised of a sensor IC, flux collector, housing, and wound wire coil. The compact size is ideal for applications where space is limited.

Informacije o stanju skladišta trenutno nisu dostupne.

€ 54,72

€ 54,72 Each (bez PDV-a)

€ 64,02

€ 64,02 Each (s PDV-om)

Honeywell CSL Series Current Transformer, 9A Input, 9:1, -200 → +200 mA Output, 4.5 → 10.5 V dc

€ 54,72

€ 54,72 Each (bez PDV-a)

€ 64,02

€ 64,02 Each (s PDV-om)

Honeywell CSL Series Current Transformer, 9A Input, 9:1, -200 → +200 mA Output, 4.5 → 10.5 V dc
Informacije o stanju skladišta trenutno nisu dostupne.

Informacije o stanju skladišta trenutno nisu dostupne.

Provjerite ponovno kasnije.

količinaJedinična cijena
1 - 4€ 54,72
5+€ 54,08

Tehnička dokumentacija

Tehnički podaci

Current Ratio

9:1

Series

CSL

Supply Voltage

4.5 → 10.5 V dc

Input Current

9A

Output Current

-200 → +200 mA

Overall Height

10mm

Overall Width

16.2mm

Minimum Temperature

-25°C

Maximum Temperature

+100°C

Mounting Type

PCB Mount

Zemlja podrijetla

New Zealand

Detalji o proizvodu

Honeywell CSLW Series Hall Effect AC Current Sensor

CSLW Series miniature, open-loop AC current sensors from Honeywell. These sensors have a ratiometric output and incorporate a miniature linear Hall-effect sensor which is encapsulated in a PCB-mountable plastic package. A complete sensor is comprised of a sensor IC, flux collector, housing, and wound wire coil. The compact size is ideal for applications where space is limited.