i-Autoc KSI Series Solid State Relay, 100 A Load, Panel Mount, 530 V ac Load, 32 V dc Control

RS kataloški broj:: 164-0574robna marka: i-AutocProizvođački broj:: KSI480D100-L(083)
brand-logo
Prikaži sve u Solid State Relays

Tehnička dokumentacija

Tehnički podaci

Brand

i-Autoc

Maximum Load Current

100 A

Mounting Type

Panel Mount

Maximum Load Voltage

530 V ac

Minimum Load Voltage

48 V ac

Maximum Control Voltage

32 V dc

Minimum Control Voltage

4 V dc

Switching Type

Zero Cross

Control Voltage Range

4 → 32 V dc

Terminal Type

Screw

Output Device

SCR, Triac

Relay Type

Single Phase

Series

KSI

Maximum Turn On Time

10ms

Load Voltage Range

48 → 530V ac

Dimensions

58.6 x 45.7 x 24.5mm

Minimum Operating Temperature

-30°C

Height

24.5mm

Maximum Operating Temperature

+80°C

Off State Leakage Current

5 mA

Length

58.6mm

Depth

45.7mm

Special Features

Build-In MOV/TVS Option, DC Control, Dielectric Strength, LED Indicator, TRIAC or SCR Output

Standards Met

CCCs, CE, CULus, TUV

Operating Temperature Range

-30 → +80°C

Zemlja podrijetla

China

Informacije o stanju skladišta trenutno nisu dostupne.

KM 254,27

KM 254,27 Each (bez PDV-a)

KM 297,50

KM 297,50 Each (s PDV-om)

i-Autoc KSI Series Solid State Relay, 100 A Load, Panel Mount, 530 V ac Load, 32 V dc Control

KM 254,27

KM 254,27 Each (bez PDV-a)

KM 297,50

KM 297,50 Each (s PDV-om)

i-Autoc KSI Series Solid State Relay, 100 A Load, Panel Mount, 530 V ac Load, 32 V dc Control
Informacije o stanju skladišta trenutno nisu dostupne.

Informacije o stanju skladišta trenutno nisu dostupne.

Provjerite ponovno kasnije.

Tehnička dokumentacija

Tehnički podaci

Brand

i-Autoc

Maximum Load Current

100 A

Mounting Type

Panel Mount

Maximum Load Voltage

530 V ac

Minimum Load Voltage

48 V ac

Maximum Control Voltage

32 V dc

Minimum Control Voltage

4 V dc

Switching Type

Zero Cross

Control Voltage Range

4 → 32 V dc

Terminal Type

Screw

Output Device

SCR, Triac

Relay Type

Single Phase

Series

KSI

Maximum Turn On Time

10ms

Load Voltage Range

48 → 530V ac

Dimensions

58.6 x 45.7 x 24.5mm

Minimum Operating Temperature

-30°C

Height

24.5mm

Maximum Operating Temperature

+80°C

Off State Leakage Current

5 mA

Length

58.6mm

Depth

45.7mm

Special Features

Build-In MOV/TVS Option, DC Control, Dielectric Strength, LED Indicator, TRIAC or SCR Output

Standards Met

CCCs, CE, CULus, TUV

Operating Temperature Range

-30 → +80°C

Zemlja podrijetla

China