ifm electronic Pressure Sensor, 0bar Min, 2.5bar Max, DC PNP - NO/NC Programmable Output, Absolute Reading

RS kataloški broj:: 489-4663brend: ifm electronicProizvođački broj:: PN5006
brand-logo
Prikaži sve u Pressure Sensors

Tehnička dokumentacija

Tehnički podaci

Pressure Reading Type

Absolute

Minimum Pressure Reading

0bar

Maximum Pressure Reading

2.5bar

Accuracy

±0.5 %

Output Type

DC PNP - NO/NC Programmable

Media Measured

Fluid, Gas

Process Connection

G1/4

Electrical Connection

M12 Connector

Maximum Current

250 mA

Supply Voltage

18 → 36 V dc

Interface

IO-Link

Housing Material

EPDM, FPM, PBT, PC, PEI, PTFE, Stainless Steel

IP Rating

IP65

Maximum Operating Temperature

+60°C

Minimum Operating Temperature

-20°C

Zemlja podrijetla

Germany

Informacije o stanju skladišta trenutno nisu dostupne.

Cena na upit

ifm electronic Pressure Sensor, 0bar Min, 2.5bar Max, DC PNP - NO/NC Programmable Output, Absolute Reading

Cena na upit

ifm electronic Pressure Sensor, 0bar Min, 2.5bar Max, DC PNP - NO/NC Programmable Output, Absolute Reading
Informacije o stanju skladišta trenutno nisu dostupne.

Informacije o stanju skladišta trenutno nisu dostupne.

Proverite ponovno kasnije.

Tehnička dokumentacija

Tehnički podaci

Pressure Reading Type

Absolute

Minimum Pressure Reading

0bar

Maximum Pressure Reading

2.5bar

Accuracy

±0.5 %

Output Type

DC PNP - NO/NC Programmable

Media Measured

Fluid, Gas

Process Connection

G1/4

Electrical Connection

M12 Connector

Maximum Current

250 mA

Supply Voltage

18 → 36 V dc

Interface

IO-Link

Housing Material

EPDM, FPM, PBT, PC, PEI, PTFE, Stainless Steel

IP Rating

IP65

Maximum Operating Temperature

+60°C

Minimum Operating Temperature

-20°C

Zemlja podrijetla

Germany