Tehnička dokumentacija
Tehnički podaci
Brand
InfineonMemory Size
1Mbit
Organisation
64K x 16 bit
Interface Type
Parallel
Data Bus Width
16bit
Maximum Random Access Time
45ns
Mounting Type
Surface Mount
Package Type
TSOP
Pin Count
44
Dimensions
18.51 x 10.26 x 1.04mm
Length
18.51mm
Width
10.26mm
Height
1.04mm
Maximum Operating Supply Voltage
3.6 V
Maximum Operating Temperature
+85 °C
Number of Words
64K
Minimum Operating Temperature
-40 °C
Minimum Operating Supply Voltage
2.7 V
Number of Bits per Word
16bit
Zemlja podrijetla
Philippines
Cena na upit
Standard
1
Cena na upit
Standard
1
Informacije o stanju skladišta trenutno nisu dostupne.
Proverite ponovno kasnije.
Tehnička dokumentacija
Tehnički podaci
Brand
InfineonMemory Size
1Mbit
Organisation
64K x 16 bit
Interface Type
Parallel
Data Bus Width
16bit
Maximum Random Access Time
45ns
Mounting Type
Surface Mount
Package Type
TSOP
Pin Count
44
Dimensions
18.51 x 10.26 x 1.04mm
Length
18.51mm
Width
10.26mm
Height
1.04mm
Maximum Operating Supply Voltage
3.6 V
Maximum Operating Temperature
+85 °C
Number of Words
64K
Minimum Operating Temperature
-40 °C
Minimum Operating Supply Voltage
2.7 V
Number of Bits per Word
16bit
Zemlja podrijetla
Philippines