Tehnička dokumentacija
Tehnički podaci
Brand
InfineonFamily Name
PSoC 4200L
Family Name
PSOC™ 4200L
Package Type
QFN
Mounting Type
Surface Mount
Pin Count
68
Device Core
ARM Cortex M0 CPU
Data Bus Width
32bit
Program Memory Size
256 kB
Maximum Frequency
48MHz
Program Memory Type
Flash
KM 6.427,54
KM 24,721 Each (In a Tray of 260) (bez PDV-a)
KM 7.520,22
KM 28,924 Each (In a Tray of 260) (s PDV-om)
260
KM 6.427,54
KM 24,721 Each (In a Tray of 260) (bez PDV-a)
KM 7.520,22
KM 28,924 Each (In a Tray of 260) (s PDV-om)
260
Informacije o stanju skladišta trenutno nisu dostupne.
Provjerite ponovno kasnije.
Tehnička dokumentacija
Tehnički podaci
Brand
InfineonFamily Name
PSoC 4200L
Family Name
PSOC™ 4200L
Package Type
QFN
Mounting Type
Surface Mount
Pin Count
68
Device Core
ARM Cortex M0 CPU
Data Bus Width
32bit
Program Memory Size
256 kB
Maximum Frequency
48MHz
Program Memory Type
Flash