Isocom, 4N33 AC Input Darlington Output Optocoupler, Through Hole, 6-Pin DIP

RS kataloški broj:: 161-1086robna marka: IsocomProizvođački broj:: 4N33+V2
brand-logo
Prikaži sve u Optocouplers

Tehnička dokumentacija

Tehnički podaci

Brand

Isocom

Mounting Type

Through Hole

Output Device

Darlington

Maximum Forward Voltage

1.5V

Number of Channels

1

Number of Pins

6

Package Type

DIP

Input Current Type

AC

Typical Rise Time

5 (Turn On)µs

Maximum Input Current

80 mA

Isolation Voltage

5300 Vrms

Typical Fall Time

100 (Turn Off)µs

Series

4N33

Zemlja podrijetla

China

Informacije o stanju skladišta trenutno nisu dostupne.

KM 75,00

KM 1,154 Each (In a Tube of 65) (bez PDV-a)

KM 87,75

KM 1,35 Each (In a Tube of 65) (s PDV-om)

Isocom, 4N33 AC Input Darlington Output Optocoupler, Through Hole, 6-Pin DIP

KM 75,00

KM 1,154 Each (In a Tube of 65) (bez PDV-a)

KM 87,75

KM 1,35 Each (In a Tube of 65) (s PDV-om)

Isocom, 4N33 AC Input Darlington Output Optocoupler, Through Hole, 6-Pin DIP
Informacije o stanju skladišta trenutno nisu dostupne.

Informacije o stanju skladišta trenutno nisu dostupne.

Provjerite ponovno kasnije.

količinaJedinična cijenaPo cijev
65 - 65KM 1,154KM 75,00
130 - 260KM 0,997KM 64,83
325+KM 0,919KM 59,75

Tehnička dokumentacija

Tehnički podaci

Brand

Isocom

Mounting Type

Through Hole

Output Device

Darlington

Maximum Forward Voltage

1.5V

Number of Channels

1

Number of Pins

6

Package Type

DIP

Input Current Type

AC

Typical Rise Time

5 (Turn On)µs

Maximum Input Current

80 mA

Isolation Voltage

5300 Vrms

Typical Fall Time

100 (Turn Off)µs

Series

4N33

Zemlja podrijetla

China