Tehnička dokumentacija
Tehnički podaci
Brand
IsocomMounting Type
Surface Mount
Output Device
NPN Phototransistor
Maximum Forward Voltage
1.4V
Number of Channels
2
Number of Pins
4
Package Type
DIP
Input Current Type
AC
Typical Rise Time
4µs
Maximum Input Current
50 mA
Isolation Voltage
3750 Vrms
Maximum Current Transfer Ratio
400%
Minimum Current Transfer Ratio
20%
Typical Fall Time
3µs
Series
IS
Zemlja podrijetla
China
KM 24,25
KM 1,213 Each (In a Pack of 20) (bez PDV-a)
KM 28,37
KM 1,419 Each (In a Pack of 20) (s PDV-om)
Standard
20
KM 24,25
KM 1,213 Each (In a Pack of 20) (bez PDV-a)
KM 28,37
KM 1,419 Each (In a Pack of 20) (s PDV-om)
Standard
20
Informacije o stanju skladišta trenutno nisu dostupne.
Provjerite ponovno kasnije.
Tehnička dokumentacija
Tehnički podaci
Brand
IsocomMounting Type
Surface Mount
Output Device
NPN Phototransistor
Maximum Forward Voltage
1.4V
Number of Channels
2
Number of Pins
4
Package Type
DIP
Input Current Type
AC
Typical Rise Time
4µs
Maximum Input Current
50 mA
Isolation Voltage
3750 Vrms
Maximum Current Transfer Ratio
400%
Minimum Current Transfer Ratio
20%
Typical Fall Time
3µs
Series
IS
Zemlja podrijetla
China