Tehnička dokumentacija
Tehnički podaci
Sensor Function
Temperature & Humidity
Output Type
Digital
Interface Type
Serial-I2C
Accuracy
±0.2 K, ±1.8%
Mounting Type
Through Hole
Pin Count
4
Minimum Operating Temperature
-40 °C
Operating Temperature Range
-40 to +125 °C
Maximum Operating Temperature
+125 °C
Minimum Operating Supply Voltage
2.7 V
Maximum Operating Supply Voltage
5.5 V
Length
10.2mm
Height
15.3mm
Width
5.3mm
Dimensions
10.2 x 5.3 x 15.3mm
Resolution
0.015 (Temperature) °C, 0.02 (Humidity) %
Zemlja podrijetla
Switzerland
Detalji o proizvodu
Humidity and Temperature Modules
Humidity and Temperature Modules by IST Innovative Sensor Technology can measure both digital humidity and temperature with accuracy and stability. Output Signal of Modules can be Analog or Digital.
Applications areas include Process Control, Test and Measurement, Medical and HVAC.
TSic™ Sensors IC, IST Innovative Sensor Technology
KM 114,84
KM 114,84 Each (bez PDV-a)
KM 134,36
KM 134,36 Each (s PDV-om)
1
KM 114,84
KM 114,84 Each (bez PDV-a)
KM 134,36
KM 134,36 Each (s PDV-om)
1
Informacije o stanju skladišta trenutno nisu dostupne.
Provjerite ponovno kasnije.
količina | Jedinična cijena |
---|---|
1 - 4 | KM 114,84 |
5 - 9 | KM 104,85 |
10+ | KM 104,40 |
Tehnička dokumentacija
Tehnički podaci
Sensor Function
Temperature & Humidity
Output Type
Digital
Interface Type
Serial-I2C
Accuracy
±0.2 K, ±1.8%
Mounting Type
Through Hole
Pin Count
4
Minimum Operating Temperature
-40 °C
Operating Temperature Range
-40 to +125 °C
Maximum Operating Temperature
+125 °C
Minimum Operating Supply Voltage
2.7 V
Maximum Operating Supply Voltage
5.5 V
Length
10.2mm
Height
15.3mm
Width
5.3mm
Dimensions
10.2 x 5.3 x 15.3mm
Resolution
0.015 (Temperature) °C, 0.02 (Humidity) %
Zemlja podrijetla
Switzerland
Detalji o proizvodu
Humidity and Temperature Modules
Humidity and Temperature Modules by IST Innovative Sensor Technology can measure both digital humidity and temperature with accuracy and stability. Output Signal of Modules can be Analog or Digital.
Applications areas include Process Control, Test and Measurement, Medical and HVAC.