ITT Cannon Connector, 1 Contacts, Panel Mount, Socket, IP67, APD Series

RS kataloški broj:: 752-5506brend: ITT CannonProizvođački broj:: 121583-0015
brand-logo

Tehnička dokumentacija

Tehnički podaci

Number Of Contacts

1

Mounting Type

Panel Mount

Plug/Socket

Socket

IP Rating

IP67

Series

APD

Body Orientation

Straight

Voltage Rating

48 V dc

Housing Material

PBT

Minimum Operating Temperature

-40°C

Maximum Operating Temperature

+125°C

Detalji o proizvodu

ITT Cannon Connectors APD Series High Power Flange Receptacles 1 Way

ITT Cannon connectors APD series high power flange receptacles 1 way are suitable for high power connector applications such as tail lifts and power supplies for antennas and base stations and heavy automotive connector uses. The APD series receptacle connectors small form and high power handling make them ideal for many applications. Durable hard wearing receptacle connectors derived from ISO 15170.

Standards

DIN EN 60529, ISO 15170-2 sec.6.2, 6.3, 6.6, EN 60512

ITT Cannon APD Series ISO 15170 Connectors

The ITT Cannon APD series of connectors are a versatile range of full plastic direct, in-line and bulkhead circular connectors, specifically designed for the transportation, off-road and special vehicle markets. These circular connectors have a strong resistance to engine transmission and brake fluids and the associated environments. The APD series is also an ideal connector for other applications including military or industrial that require harsh environment solutions while insisting on a product that is both small in size and lightweight.The APD series of connectors cover a wide range of 1 and 2-way power solutions up to 51-way interface connectors.

Informacije o stanju skladišta trenutno nisu dostupne.

P.O.A.

ITT Cannon Connector, 1 Contacts, Panel Mount, Socket, IP67, APD Series

P.O.A.

ITT Cannon Connector, 1 Contacts, Panel Mount, Socket, IP67, APD Series
Informacije o stanju skladišta trenutno nisu dostupne.

Informacije o stanju skladišta trenutno nisu dostupne.

Proverite ponovno kasnije.

Tehnička dokumentacija

Tehnički podaci

Number Of Contacts

1

Mounting Type

Panel Mount

Plug/Socket

Socket

IP Rating

IP67

Series

APD

Body Orientation

Straight

Voltage Rating

48 V dc

Housing Material

PBT

Minimum Operating Temperature

-40°C

Maximum Operating Temperature

+125°C

Detalji o proizvodu

ITT Cannon Connectors APD Series High Power Flange Receptacles 1 Way

ITT Cannon connectors APD series high power flange receptacles 1 way are suitable for high power connector applications such as tail lifts and power supplies for antennas and base stations and heavy automotive connector uses. The APD series receptacle connectors small form and high power handling make them ideal for many applications. Durable hard wearing receptacle connectors derived from ISO 15170.

Standards

DIN EN 60529, ISO 15170-2 sec.6.2, 6.3, 6.6, EN 60512

ITT Cannon APD Series ISO 15170 Connectors

The ITT Cannon APD series of connectors are a versatile range of full plastic direct, in-line and bulkhead circular connectors, specifically designed for the transportation, off-road and special vehicle markets. These circular connectors have a strong resistance to engine transmission and brake fluids and the associated environments. The APD series is also an ideal connector for other applications including military or industrial that require harsh environment solutions while insisting on a product that is both small in size and lightweight.The APD series of connectors cover a wide range of 1 and 2-way power solutions up to 51-way interface connectors.