JSP Ear Defender with Helmet Attachment, 28dB

RS kataloški broj:: 228-7776robna marka: JSPProizvođački broj:: AEA170001151
brand-logo
Prikaži sve u Ear Defenders

Tehnička dokumentacija

Tehnički podaci

Brand

JSP

Attachment Type

Helmet

Single Number Rating SNR

28dB

Product Weight

133g

You may be interested in
JSP 001-100 Ear Defender with Helmet Attachment, 26dB
Cijena na upitEach (bez PDV-a)
Informacije o stanju skladišta trenutno nisu dostupne.

Cijena na upit

JSP Ear Defender with Helmet Attachment, 28dB

Cijena na upit

JSP Ear Defender with Helmet Attachment, 28dB
Informacije o stanju skladišta trenutno nisu dostupne.

Informacije o stanju skladišta trenutno nisu dostupne.

Provjerite ponovno kasnije.

You may be interested in
JSP 001-100 Ear Defender with Helmet Attachment, 26dB
Cijena na upitEach (bez PDV-a)

Tehnička dokumentacija

Tehnički podaci

Brand

JSP

Attachment Type

Helmet

Single Number Rating SNR

28dB

Product Weight

133g

You may be interested in
JSP 001-100 Ear Defender with Helmet Attachment, 26dB
Cijena na upitEach (bez PDV-a)