Tehnička dokumentacija
Tehnički podaci
Brand
JSTSeries
XAD
Pitch
2.5mm
Number Of Contacts
10
Number Of Rows
2
Body Orientation
Straight
Shrouded/Unshrouded
Shrouded
Connector System
Wire to Board
Mounting Type
Through Hole
Termination Method
Solder
Contact Plating
Tin
Contact Material
Copper Alloy
Series Number
B10B
Current Rating
3.0A
Voltage Rating
250.0 V
Zemlja podrijetla
Japan
Detalji o proizvodu
XAD Series 2.5mm Headers
The XAD Series 2.5mm Headers features a solder crack preventative glass-filled PA66 wafer with a natural (white) colour.
For the 8 way XAD Series Receptacle Housing see stock number 820-1769 .
2.5mm Wire-to-Board - JST XAD Series
The JST XAD Series of 2.5mm pitch Wire-to-Board Connectors have a secure locking design with Glass-filled Header material and ribbed Housings to prevent mis-insertion.
€ 90,00
€ 0,72 Each (Supplied in a Box) (bez PDV-a)
€ 105,30
€ 0,842 Each (Supplied in a Box) (s PDV-om)
Proizvodno pakovanje (kutija)
125
€ 90,00
€ 0,72 Each (Supplied in a Box) (bez PDV-a)
€ 105,30
€ 0,842 Each (Supplied in a Box) (s PDV-om)
Proizvodno pakovanje (kutija)
125
Informacije o stanju skladišta trenutno nisu dostupne.
Provjerite ponovno kasnije.
količina | Jedinična cijena | Po kutija |
---|---|---|
125 - 495 | € 0,72 | € 3,60 |
500 - 1245 | € 0,64 | € 3,20 |
1250 - 2495 | € 0,56 | € 2,80 |
2500+ | € 0,55 | € 2,75 |
Tehnička dokumentacija
Tehnički podaci
Brand
JSTSeries
XAD
Pitch
2.5mm
Number Of Contacts
10
Number Of Rows
2
Body Orientation
Straight
Shrouded/Unshrouded
Shrouded
Connector System
Wire to Board
Mounting Type
Through Hole
Termination Method
Solder
Contact Plating
Tin
Contact Material
Copper Alloy
Series Number
B10B
Current Rating
3.0A
Voltage Rating
250.0 V
Zemlja podrijetla
Japan
Detalji o proizvodu
XAD Series 2.5mm Headers
The XAD Series 2.5mm Headers features a solder crack preventative glass-filled PA66 wafer with a natural (white) colour.
For the 8 way XAD Series Receptacle Housing see stock number 820-1769 .
2.5mm Wire-to-Board - JST XAD Series
The JST XAD Series of 2.5mm pitch Wire-to-Board Connectors have a secure locking design with Glass-filled Header material and ribbed Housings to prevent mis-insertion.