Tehnička dokumentacija
Tehnički podaci
Brand
JSTSeries
ZH
Pitch
1.5mm
Number Of Contacts
4
Number Of Rows
1
Body Orientation
Top Entry
Shrouded/Unshrouded
Shrouded
Connector System
Wire to Board
Mounting Type
Through Hole
Termination Method
Solder
Contact Plating
Tin
Contact Material
Brass
Current Rating
1.0A
Voltage Rating
50.0 V
Detalji o proizvodu
1.5mm JST ZH Connector Series Top Entry Through Hole Shrouded Headers
These 1.5 mm pitch JST ZH Shrouded Headers are Top Entry, through Hole mounting types. The PC Board thickness for these 1.5 mm pitch JST ZH vertical Headers can range from 0.6 to 1.2 mm.
Approvals
UL Recognized E60389
CSA Certified LR20812
TUV Certified R9351092
1.5mm Wire to Board - JST ZH Connectors
The JST ZH connector range is a compact 1.5 mm pitch low profile Wire to Board system. With a thickness of 3.5 mm, an above board height of 5.6 mm for the Top Entry type and 3.7 mm for the Side Entry type the ZH range can provide space saving in various applications.
RSD 2.613
RSD 20,902 komad (isporučivo u vrećici) (bez PDV-a)
RSD 3.135
RSD 25,082 komad (isporučivo u vrećici) (s PDV-om)
Proizvodno pakovanje (kesa)
125
RSD 2.613
RSD 20,902 komad (isporučivo u vrećici) (bez PDV-a)
RSD 3.135
RSD 25,082 komad (isporučivo u vrećici) (s PDV-om)
Proizvodno pakovanje (kesa)
125
Informacije o stanju skladišta trenutno nisu dostupne.
Proverite ponovno kasnije.
količina | Jedinična cena | Po kesa |
---|---|---|
125 - 495 | RSD 20,902 | RSD 105 |
500+ | RSD 19,595 | RSD 98 |
Tehnička dokumentacija
Tehnički podaci
Brand
JSTSeries
ZH
Pitch
1.5mm
Number Of Contacts
4
Number Of Rows
1
Body Orientation
Top Entry
Shrouded/Unshrouded
Shrouded
Connector System
Wire to Board
Mounting Type
Through Hole
Termination Method
Solder
Contact Plating
Tin
Contact Material
Brass
Current Rating
1.0A
Voltage Rating
50.0 V
Detalji o proizvodu
1.5mm JST ZH Connector Series Top Entry Through Hole Shrouded Headers
These 1.5 mm pitch JST ZH Shrouded Headers are Top Entry, through Hole mounting types. The PC Board thickness for these 1.5 mm pitch JST ZH vertical Headers can range from 0.6 to 1.2 mm.
Approvals
UL Recognized E60389
CSA Certified LR20812
TUV Certified R9351092
1.5mm Wire to Board - JST ZH Connectors
The JST ZH connector range is a compact 1.5 mm pitch low profile Wire to Board system. With a thickness of 3.5 mm, an above board height of 5.6 mm for the Top Entry type and 3.7 mm for the Side Entry type the ZH range can provide space saving in various applications.