KEMET Polymer, Magnetic Shielding Sheet, 240mm x 80mm x 0.025mm

RS kataloški broj:: 181-5646robna marka: KEMETProizvođački broj:: FG1(25)-240X80T2900
brand-logo
Prikaži sve u Shielding Sheets

Tehnička dokumentacija

Tehnički podaci

Brand

KEMET

Material

Polymer base blended with micron sized magnetic powders

Fixing Method

Self-Adhesive

Thickness

0.025mm

Series

FG1

Length

240mm

Width_SC_PC

80mm

Peak Frequency

10GHz

Operating Temperature Range

-40 → +105 °C

Maximum Operating Temperature

+105°C

Maximum Shielded Frequency

10GHz

Minimum Operating Temperature

-40°C

Minimum Shielded Frequency

10000MHz

Zemlja podrijetla

Japan

Informacije o stanju skladišta trenutno nisu dostupne.

€ 247,75

€ 9,91 Each (In a Bag of 25) (bez PDV-a)

€ 289,87

€ 11,595 Each (In a Bag of 25) (s PDV-om)

KEMET Polymer, Magnetic Shielding Sheet, 240mm x 80mm x 0.025mm

€ 247,75

€ 9,91 Each (In a Bag of 25) (bez PDV-a)

€ 289,87

€ 11,595 Each (In a Bag of 25) (s PDV-om)

KEMET Polymer, Magnetic Shielding Sheet, 240mm x 80mm x 0.025mm
Informacije o stanju skladišta trenutno nisu dostupne.

Informacije o stanju skladišta trenutno nisu dostupne.

Provjerite ponovno kasnije.

količinaJedinična cijenaPo kesa
25 - 25€ 9,91€ 247,75
50+€ 9,66€ 241,50

Tehnička dokumentacija

Tehnički podaci

Brand

KEMET

Material

Polymer base blended with micron sized magnetic powders

Fixing Method

Self-Adhesive

Thickness

0.025mm

Series

FG1

Length

240mm

Width_SC_PC

80mm

Peak Frequency

10GHz

Operating Temperature Range

-40 → +105 °C

Maximum Operating Temperature

+105°C

Maximum Shielded Frequency

10GHz

Minimum Operating Temperature

-40°C

Minimum Shielded Frequency

10000MHz

Zemlja podrijetla

Japan