Tehnička dokumentacija
Tehnički podaci
Brand
KingbrightPeak Wavelength
940nm
Package Type
Side Looker
Mounting Type
Surface Mount
Number of LEDs
1
Number of Pins
2
Dimensions
3 x 1 x 2mm
Lens Shape
Dome
LED Material
GaAs
Zemlja podrijetla
China
Detalji o proizvodu
Kingbright SMT Right Angle Package
This family of LEDs, from Kingbright, are side looking surface mount (SMD) devices. They are available in single, full and bi-colour options from a variety of package sizes. There are also a range of different lens types. Suitable applications for the side looking LEDs include backlighting and indicators.
Visible Light LEDs, Kingbright
RSD 1.764
RSD 35,271 komad (isporučivo u Reel) (bez PDV-a)
RSD 2.116
RSD 42,325 komad (isporučivo u Reel) (s PDV-om)
Proizvodno pakovanje (kolut)
50
RSD 1.764
RSD 35,271 komad (isporučivo u Reel) (bez PDV-a)
RSD 2.116
RSD 42,325 komad (isporučivo u Reel) (s PDV-om)
Informacije o stanju skladišta trenutno nisu dostupne.
Proizvodno pakovanje (kolut)
50
Informacije o stanju skladišta trenutno nisu dostupne.
Tehnička dokumentacija
Tehnički podaci
Brand
KingbrightPeak Wavelength
940nm
Package Type
Side Looker
Mounting Type
Surface Mount
Number of LEDs
1
Number of Pins
2
Dimensions
3 x 1 x 2mm
Lens Shape
Dome
LED Material
GaAs
Zemlja podrijetla
China
Detalji o proizvodu
Kingbright SMT Right Angle Package
This family of LEDs, from Kingbright, are side looking surface mount (SMD) devices. They are available in single, full and bi-colour options from a variety of package sizes. There are also a range of different lens types. Suitable applications for the side looking LEDs include backlighting and indicators.


