KNITTER-SWITCH 2 Way Surface Mount DIP Switch 2PST, Raised Actuator

RS kataloški broj:: 918-9929robna marka: KNITTER-SWITCHProizvođački broj:: SBS 61002 T
brand-logo
Prikaži sve u DIP & SIP Switches

Tehnička dokumentacija

Tehnički podaci

Number of Positions

2

Mounting Type

Surface Mount

Contact Material

Brass With Tin Plated Over Nickel

Contact Configuration

2PST

Package Style

DIP

Actuator Type

Raised

Contact Current Rating

100 (Non-Switching) mA, 25 (Switching) mA

Mechanical Life

5000Operations

Maximum Operating Temperature

+85°C

Minimum Operating Temperature

+40°C

Voltage Rating

24 V dc, 50V dc

Dielectric Strength

500V dc

Detalji o proizvodu

Knitter Switch SBS 610xx T Series DIP Switches

The SBS 610xx T series has been designed for surface mounting and is available with various contact configurations. The raised actuators are mounted on top of the body and operated with a horizontal sliding motion.

With a wide operating temperature range and a high mechanical life cycle they can be used in a variety of applications.

Dual-In-Line Switches

Zamisliti. Stvoriti. Surađivati

PRIDRUŽITE SE BESPLATNO

Bez skrivenih naknada!

design-spark
design-spark
  • Preuzmite i koristite naš softver DesignSpark za svoje PCB i 3D mehaničke dizajne
  • Pregledajte i doprinesite sadržaju internet stranice i foruma
  • Preuzmite 3D modele, sheme i otiske s više od milijun proizvoda
Kliknite ovdje kako biste saznali više
Informacije o stanju skladišta trenutno nisu dostupne.

KM 38,14

KM 3,814 Each (On a Reel of 10) (bez PDV-a)

KM 44,62

KM 4,462 Each (On a Reel of 10) (s PDV-om)

KNITTER-SWITCH 2 Way Surface Mount DIP Switch 2PST, Raised Actuator

KM 38,14

KM 3,814 Each (On a Reel of 10) (bez PDV-a)

KM 44,62

KM 4,462 Each (On a Reel of 10) (s PDV-om)

KNITTER-SWITCH 2 Way Surface Mount DIP Switch 2PST, Raised Actuator
Informacije o stanju skladišta trenutno nisu dostupne.

Informacije o stanju skladišta trenutno nisu dostupne.

Provjerite ponovno kasnije.

Zamisliti. Stvoriti. Surađivati

PRIDRUŽITE SE BESPLATNO

Bez skrivenih naknada!

design-spark
design-spark
  • Preuzmite i koristite naš softver DesignSpark za svoje PCB i 3D mehaničke dizajne
  • Pregledajte i doprinesite sadržaju internet stranice i foruma
  • Preuzmite 3D modele, sheme i otiske s više od milijun proizvoda
Kliknite ovdje kako biste saznali više

Tehnička dokumentacija

Tehnički podaci

Number of Positions

2

Mounting Type

Surface Mount

Contact Material

Brass With Tin Plated Over Nickel

Contact Configuration

2PST

Package Style

DIP

Actuator Type

Raised

Contact Current Rating

100 (Non-Switching) mA, 25 (Switching) mA

Mechanical Life

5000Operations

Maximum Operating Temperature

+85°C

Minimum Operating Temperature

+40°C

Voltage Rating

24 V dc, 50V dc

Dielectric Strength

500V dc

Detalji o proizvodu

Knitter Switch SBS 610xx T Series DIP Switches

The SBS 610xx T series has been designed for surface mounting and is available with various contact configurations. The raised actuators are mounted on top of the body and operated with a horizontal sliding motion.

With a wide operating temperature range and a high mechanical life cycle they can be used in a variety of applications.

Dual-In-Line Switches

Zamisliti. Stvoriti. Surađivati

PRIDRUŽITE SE BESPLATNO

Bez skrivenih naknada!

design-spark
design-spark
  • Preuzmite i koristite naš softver DesignSpark za svoje PCB i 3D mehaničke dizajne
  • Pregledajte i doprinesite sadržaju internet stranice i foruma
  • Preuzmite 3D modele, sheme i otiske s više od milijun proizvoda
Kliknite ovdje kako biste saznali više