binder Multicore Industrial Cable, 4 Cores, 0.75 mm², Screened, 50m, Grey PVC Sheath
Tehnička dokumentacija
Tehnički podaci
Brand
KroschuNumber of Cores
4
Cross Sectional Area
0.75 mm²
Screened/Unscreened
Screened
Length
50m
Sheath Colour
Grey
Outer Diameter
10.4mm
Sheath Material
Polyvinyl Chloride PVC
Core Strands
24/0.2 mm
Minimum Bend Radius
15 x D
Conductor Material
Copper
Voltage Rating
300 V
Screen Type
Tinned Copper Braid
Maximum Operating Temperature
+80°C
Conductor Resistance
26 Ω/km
Insulation material
PVC
Current Rating
13 A
Minimum Operating Temperature
-5°C
Zemlja podrijetla
Germany
Cena na upit
1
Cena na upit
1
Informacije o stanju skladišta trenutno nisu dostupne.
Proverite ponovno kasnije.
Tehnička dokumentacija
Tehnički podaci
Brand
KroschuNumber of Cores
4
Cross Sectional Area
0.75 mm²
Screened/Unscreened
Screened
Length
50m
Sheath Colour
Grey
Outer Diameter
10.4mm
Sheath Material
Polyvinyl Chloride PVC
Core Strands
24/0.2 mm
Minimum Bend Radius
15 x D
Conductor Material
Copper
Voltage Rating
300 V
Screen Type
Tinned Copper Braid
Maximum Operating Temperature
+80°C
Conductor Resistance
26 Ω/km
Insulation material
PVC
Current Rating
13 A
Minimum Operating Temperature
-5°C
Zemlja podrijetla
Germany