Kübler Counter, 8 Digit, 7kHz, 0 → 0.7 V dc

RS kataloški broj:: 436-0340robna marka: KublerProizvođački broj:: 6.136.012.860
brand-logo
Prikaži sve u Counters

Tehnička dokumentacija

Tehnički podaci

Brand

Kubler

Supply Voltage

0 → 0.7 V dc

Display Type

LCD

Input Type

Voltage

Connection Type

Screw

Number Of Digits

8

Mounting Type

Panel Mount

Output / Interface

Frequency

Digit Height

8 mm

Backlighting

Yes

Maximum Count Frequency

7kHz

Display Range

0 → 99999999

Weight

50g

Maximum Temperature

+55°C

Maximum Operating Temperature

+55°C

Measurement Range

0 → 99999999

Minimum Operating Temperature

-10°C

You may be interested in
Informacije o stanju skladišta trenutno nisu dostupne.

Cijena na upit

Kübler Counter, 8 Digit, 7kHz, 0 → 0.7 V dc

Cijena na upit

Kübler Counter, 8 Digit, 7kHz, 0 → 0.7 V dc
Informacije o stanju skladišta trenutno nisu dostupne.

Informacije o stanju skladišta trenutno nisu dostupne.

Provjerite ponovno kasnije.

You may be interested in

Tehnička dokumentacija

Tehnički podaci

Brand

Kubler

Supply Voltage

0 → 0.7 V dc

Display Type

LCD

Input Type

Voltage

Connection Type

Screw

Number Of Digits

8

Mounting Type

Panel Mount

Output / Interface

Frequency

Digit Height

8 mm

Backlighting

Yes

Maximum Count Frequency

7kHz

Display Range

0 → 99999999

Weight

50g

Maximum Temperature

+55°C

Maximum Operating Temperature

+55°C

Measurement Range

0 → 99999999

Minimum Operating Temperature

-10°C

You may be interested in