Tehnička dokumentacija
Tehnički podaci
Brand
LappSeries
ÖLFLEX 150 CY
Number of Cores
3
Cross Sectional Area
0.75 mm²
American Wire Gauge
18 AWG
Conductor Material
Bare Copper
Sheath Material
PVC
Control Cable Type
CY
Sheath Colour
Grey
Screened/Unscreened
Screened
Screen Type
Tinned Copper Braid
Outer Diameter
8.9mm
Length
50m
Minimum Bend Radius
6 x Diameter
Voltage Rating
500 V
Standards Met
CE, CSA, UL
CPR Certification
Dca
Fire Behaviour
Flame Retardant
Maximum Operating Temperature
+70°C
Minimum Operating Temperature
-40°C
Oil Resistant
Yes
Cable Shape
Multicore
Insulation material
PVC
Drain Wire
Yes
Zemlja podrijetla
Germany
Detalji o proizvodu
Olflex 150 CY Cable
From Lapp, the ÖLFLEX 150 CY cable is a harmonised multi-standard control cable that is suitable for a variety of applications.
This flexible cable is screened and EMC compliant, and so is suitable for use in areas where electromagnetic interference is a concern. It also has oil-resistance and a good degree of chemical resistance, and so is ideal for indoor use in challenging environments. As such it can be used confidently in damp and wet interiors, including where there is water-oil mixtures.
The cable is comprised of finely stranded copper wire in a PVC core insulation, with a PVC inner sheath, tinned copper braiding and a PVC outer sheath.
Features and Benefits
Harmonised (HAR) H05VVC4V5-K
UL recognized
AWM Approval
Flame retardant
Oil resistant
Good chemical resistance
Low transfer impedance
Applications
This shielded and flexible Olflex cable can be used under a medium mechanical load, in EMC sensitive environments. Although it has good degree of resistance, if should not be used outdoors. It's multi-standard adherence means it can be used to construct machinery that needs to meet territorial and industrial standards. This Olflex 150 CY cable is often used in;
Plant engineering
Industrial machinery
HVAC systems
Accessories
Lapp cable should be used with accessories that match its capabilities, As such, Lapp provides a range of suitable easy-to-install cable glands.
136-8520 is an M25 Skintop Cable Gland with EMC Brush
136-8521 is an M32 Skintop Cable Gland with EMC Brush
136-8522 is an M40 Skintop Cable Gland with EMC Brush
136-8523 is an M50 Skintop Cable Gland with EMC Brush
136-8524 is an M63 Skintop Cable Gland with EMC Brush
RSD 38.506
RSD 38.506 1 Reel od 50 metara (bez PDV-a)
RSD 46.207
RSD 46.207 1 Reel od 50 metara (s PDV-om)
1
RSD 38.506
RSD 38.506 1 Reel od 50 metara (bez PDV-a)
RSD 46.207
RSD 46.207 1 Reel od 50 metara (s PDV-om)
Informacije o stanju skladišta trenutno nisu dostupne.
1
Informacije o stanju skladišta trenutno nisu dostupne.
Tehnička dokumentacija
Tehnički podaci
Brand
LappSeries
ÖLFLEX 150 CY
Number of Cores
3
Cross Sectional Area
0.75 mm²
American Wire Gauge
18 AWG
Conductor Material
Bare Copper
Sheath Material
PVC
Control Cable Type
CY
Sheath Colour
Grey
Screened/Unscreened
Screened
Screen Type
Tinned Copper Braid
Outer Diameter
8.9mm
Length
50m
Minimum Bend Radius
6 x Diameter
Voltage Rating
500 V
Standards Met
CE, CSA, UL
CPR Certification
Dca
Fire Behaviour
Flame Retardant
Maximum Operating Temperature
+70°C
Minimum Operating Temperature
-40°C
Oil Resistant
Yes
Cable Shape
Multicore
Insulation material
PVC
Drain Wire
Yes
Zemlja podrijetla
Germany
Detalji o proizvodu
Olflex 150 CY Cable
From Lapp, the ÖLFLEX 150 CY cable is a harmonised multi-standard control cable that is suitable for a variety of applications.
This flexible cable is screened and EMC compliant, and so is suitable for use in areas where electromagnetic interference is a concern. It also has oil-resistance and a good degree of chemical resistance, and so is ideal for indoor use in challenging environments. As such it can be used confidently in damp and wet interiors, including where there is water-oil mixtures.
The cable is comprised of finely stranded copper wire in a PVC core insulation, with a PVC inner sheath, tinned copper braiding and a PVC outer sheath.
Features and Benefits
Harmonised (HAR) H05VVC4V5-K
UL recognized
AWM Approval
Flame retardant
Oil resistant
Good chemical resistance
Low transfer impedance
Applications
This shielded and flexible Olflex cable can be used under a medium mechanical load, in EMC sensitive environments. Although it has good degree of resistance, if should not be used outdoors. It's multi-standard adherence means it can be used to construct machinery that needs to meet territorial and industrial standards. This Olflex 150 CY cable is often used in;
Plant engineering
Industrial machinery
HVAC systems
Accessories
Lapp cable should be used with accessories that match its capabilities, As such, Lapp provides a range of suitable easy-to-install cable glands.
136-8520 is an M25 Skintop Cable Gland with EMC Brush
136-8521 is an M32 Skintop Cable Gland with EMC Brush
136-8522 is an M40 Skintop Cable Gland with EMC Brush
136-8523 is an M50 Skintop Cable Gland with EMC Brush
136-8524 is an M63 Skintop Cable Gland with EMC Brush
