Lascar EL-SIE-1+ Temperature Data Logger, USB, 1 Input Channel(s) - UKAS Calibration

RS kataloški broj:: 199-4974robna marka: LascarProizvođački broj:: EL-SIE-1+
brand-logo
Prikaži sve u Data Loggers

Tehnička dokumentacija

Tehnički podaci

Brand

Lascar

Model Number

EL-SIE-1+

Number Of Input Channels

1

Measurement Parameters

Temperature

Sensor Type

Temperature

Interface Type

USB

Data Logger Type

Temperature

Calibrated

UKAS

Maximum Temperature Measurement

+60 °C

Power Source

Battery

Best Temperature Measurement Accuracy

±0.2°C

Minimum Operating Temperature

-18°C

Maximum Operating Temperature

+55°C

Display Type

LCD

Battery Life

1 Year

Temperature Measurement Resolution

0.01°C

Battery Type

AAA

Alarm

Yes

Number Of Readings Per Channel

1000000

Zemlja podrijetla

China

Informacije o stanju skladišta trenutno nisu dostupne.

Cijena na upit

Lascar EL-SIE-1+ Temperature Data Logger, USB, 1 Input Channel(s) - UKAS Calibration

Calibration type

Cijena na upit

Lascar EL-SIE-1+ Temperature Data Logger, USB, 1 Input Channel(s) - UKAS Calibration
Informacije o stanju skladišta trenutno nisu dostupne.

Calibration type

Informacije o stanju skladišta trenutno nisu dostupne.

Provjerite ponovno kasnije.

Tehnička dokumentacija

Tehnički podaci

Brand

Lascar

Model Number

EL-SIE-1+

Number Of Input Channels

1

Measurement Parameters

Temperature

Sensor Type

Temperature

Interface Type

USB

Data Logger Type

Temperature

Calibrated

UKAS

Maximum Temperature Measurement

+60 °C

Power Source

Battery

Best Temperature Measurement Accuracy

±0.2°C

Minimum Operating Temperature

-18°C

Maximum Operating Temperature

+55°C

Display Type

LCD

Battery Life

1 Year

Temperature Measurement Resolution

0.01°C

Battery Type

AAA

Alarm

Yes

Number Of Readings Per Channel

1000000

Zemlja podrijetla

China