Ledil C12469_LISA2-R-PIN, Lisa Series LED Reflector

RS kataloški broj:: 785-1114robna marka: LedilProizvođački broj:: C12469_LISA2-R-PIN
brand-logo
Prikaži sve u LED Lenses & Reflectors

Tehnička dokumentacija

Tehnički podaci

Brand

Ledil

Series

Lisa

Product Type

LED Reflector

For Use With

Cree XB-D, Cree XP-E, Cree XP-G, Lumileds LUXEON A, Lumileds LUXEON Rebel, Lumileds LUXEON Rebel ES, Lumileds LUXEON T, Lumileds LUXEON Z, Nichia NCSxx19A, Nichia NVSxx19A, OSRAM OSLON Square EC, OSRAM OSLON SSL 150, OSRAM OSLON SSL 80, Seoul Z5

Dimensions

9.9 (Dia.) x 6.5mm

Diameter

9.9mm

Height

6.5mm

Beam Angle

76 → 86°

Zemlja podrijetla

China

Detalji o proizvodu

LEDiL LISA2 Series LED Lenses

The LISA2 series from LEDil, are a family of round LED lens assemblies with a PC holder. This range is designed for use with a single LED and come in a wide variety of options with a clear lens. They offer a range of beam angles from a spot to extra wide, and even an oval beam option. LISA2 lenses direct the light from an LED light source through the lens to achieve the desired beam emission type with a uniform output.
Made using an optical grade PMMA, the LISA2 lenses offer a high UV and temperature resistance. LISA2 lenses have been designed and optimised for use with a variety of LEDs. Due to the rapidly changing nature of LED products customers are strongly advised to consult the latest manufacturer data for compatible LEDs.

LEDiL Single LED Lenses

Informacije o stanju skladišta trenutno nisu dostupne.

KM 37,55

KM 3,755 Each (In a Pack of 10) (bez PDV-a)

KM 43,93

KM 4,393 Each (In a Pack of 10) (s PDV-om)

Ledil C12469_LISA2-R-PIN, Lisa Series LED Reflector

KM 37,55

KM 3,755 Each (In a Pack of 10) (bez PDV-a)

KM 43,93

KM 4,393 Each (In a Pack of 10) (s PDV-om)

Ledil C12469_LISA2-R-PIN, Lisa Series LED Reflector
Informacije o stanju skladišta trenutno nisu dostupne.

Informacije o stanju skladišta trenutno nisu dostupne.

Provjerite ponovno kasnije.

količinaJedinična cijenaPo pakovanje
10 - 40KM 3,755KM 37,55
50 - 90KM 3,618KM 36,18
100+KM 2,543KM 25,43

Tehnička dokumentacija

Tehnički podaci

Brand

Ledil

Series

Lisa

Product Type

LED Reflector

For Use With

Cree XB-D, Cree XP-E, Cree XP-G, Lumileds LUXEON A, Lumileds LUXEON Rebel, Lumileds LUXEON Rebel ES, Lumileds LUXEON T, Lumileds LUXEON Z, Nichia NCSxx19A, Nichia NVSxx19A, OSRAM OSLON Square EC, OSRAM OSLON SSL 150, OSRAM OSLON SSL 80, Seoul Z5

Dimensions

9.9 (Dia.) x 6.5mm

Diameter

9.9mm

Height

6.5mm

Beam Angle

76 → 86°

Zemlja podrijetla

China

Detalji o proizvodu

LEDiL LISA2 Series LED Lenses

The LISA2 series from LEDil, are a family of round LED lens assemblies with a PC holder. This range is designed for use with a single LED and come in a wide variety of options with a clear lens. They offer a range of beam angles from a spot to extra wide, and even an oval beam option. LISA2 lenses direct the light from an LED light source through the lens to achieve the desired beam emission type with a uniform output.
Made using an optical grade PMMA, the LISA2 lenses offer a high UV and temperature resistance. LISA2 lenses have been designed and optimised for use with a variety of LEDs. Due to the rapidly changing nature of LED products customers are strongly advised to consult the latest manufacturer data for compatible LEDs.

LEDiL Single LED Lenses