Tehnička dokumentacija
Tehnički podaci
Brand
LegrandPrimary Voltage Rating
230 → 400V
Secondary Voltage Rating
2 x 12V ac
Power Rating
100VA
Mounting Type
Chassis
Number of Outputs
2
Length
98mm
Width
86mm
Depth
84mm
Dimensions
98 x 86 x 84mm
Minimum Operating Frequency
50Hz
Maximum Operating Frequency
60Hz
Maximum Temperature
+50°C
Weight
1.6kg
Informacije o stanju skladišta trenutno nisu dostupne.
P.O.A.
Legrand 100VA DIN Rail Transformer, 230 → 400V Primary, 2 x 12V ac Secondary
1
P.O.A.
Legrand 100VA DIN Rail Transformer, 230 → 400V Primary, 2 x 12V ac Secondary
Informacije o stanju skladišta trenutno nisu dostupne.
1
Informacije o stanju skladišta trenutno nisu dostupne.
Provjerite ponovno kasnije.
Tehnička dokumentacija
Tehnički podaci
Brand
LegrandPrimary Voltage Rating
230 → 400V
Secondary Voltage Rating
2 x 12V ac
Power Rating
100VA
Mounting Type
Chassis
Number of Outputs
2
Length
98mm
Width
86mm
Depth
84mm
Dimensions
98 x 86 x 84mm
Minimum Operating Frequency
50Hz
Maximum Operating Frequency
60Hz
Maximum Temperature
+50°C
Weight
1.6kg