Lumberg Minimodul Series Right Angle Through Hole PCB Header, 2 Contact(s), 2.5mm Pitch, 1 Row(s), Shrouded

RS kataloški broj:: 737-8672brend: LumbergProizvođački broj:: 2,5 MSFW/O 02
brand-logo
Prikaži sve u PCB Headers

Tehnička dokumentacija

Tehnički podaci

Brand

Lumberg

Series

Minimodul

Pitch

2.5mm

Number Of Contacts

2

Number Of Rows

1

Body Orientation

Right Angle

Shrouded/Unshrouded

Shrouded

Connector System

Wire to Board

Mounting Type

Through Hole

Termination Method

Solder

Contact Plating

Tin

Contact Material

Brass

Current Rating

5.0A

Voltage Rating

160.0 V

Detalji o proizvodu

Minimodul Horizontal Headers

These Lumberg Minimodul™ horizontal pin headers mate with crimp contact housings (3114 Series) for indirect mating of wire to board connections.

2.5mm Wire to Board - Lumberg Minimodul Series

These Lumberg Minimodul Connectors are for cable-to-board connections. The Minimodul Series connectors provide easy harnessing of single leads and flat cables with established crimp technology and are especially suitable for low and middle-volume production. The design of the Minimodul Series connectors is suitable for signal and low load currents up to 5 A. Pitch 2.50 mm (.098").

Zamisliti. Stvoriti. Surađivati

PRIDRUŽITE SE BESPLATNO

Bez skrivenih naknada!

design-spark
design-spark
  • Preuzmite i koristite naš softver DesignSpark za svoje PCB i 3D mehaničke dizajne
  • Pregledajte i doprinesite sadržaju internet stranice i foruma
  • Preuzmite 3D modele, sheme i otiske s više od milijun proizvoda
Kliknite ovdje kako biste saznali više
Informacije o stanju skladišta trenutno nisu dostupne.

RSD 692

RSD 69,236 komadno (u pakovanju od 10) (bez PDV-a)

RSD 831

RSD 83,083 komadno (u pakovanju od 10) (s PDV-om)

Lumberg Minimodul Series Right Angle Through Hole PCB Header, 2 Contact(s), 2.5mm Pitch, 1 Row(s), Shrouded
Odaberite vrstu pakovanja

RSD 692

RSD 69,236 komadno (u pakovanju od 10) (bez PDV-a)

RSD 831

RSD 83,083 komadno (u pakovanju od 10) (s PDV-om)

Lumberg Minimodul Series Right Angle Through Hole PCB Header, 2 Contact(s), 2.5mm Pitch, 1 Row(s), Shrouded
Informacije o stanju skladišta trenutno nisu dostupne.
Odaberite vrstu pakovanja

Informacije o stanju skladišta trenutno nisu dostupne.

Proverite ponovno kasnije.

količinaJedinična cenaPo pakovanje
10 - 190RSD 69,236RSD 692
200 - 740RSD 58,786RSD 588
750 - 2990RSD 50,948RSD 509
3000+RSD 49,641RSD 496

Zamisliti. Stvoriti. Surađivati

PRIDRUŽITE SE BESPLATNO

Bez skrivenih naknada!

design-spark
design-spark
  • Preuzmite i koristite naš softver DesignSpark za svoje PCB i 3D mehaničke dizajne
  • Pregledajte i doprinesite sadržaju internet stranice i foruma
  • Preuzmite 3D modele, sheme i otiske s više od milijun proizvoda
Kliknite ovdje kako biste saznali više

Tehnička dokumentacija

Tehnički podaci

Brand

Lumberg

Series

Minimodul

Pitch

2.5mm

Number Of Contacts

2

Number Of Rows

1

Body Orientation

Right Angle

Shrouded/Unshrouded

Shrouded

Connector System

Wire to Board

Mounting Type

Through Hole

Termination Method

Solder

Contact Plating

Tin

Contact Material

Brass

Current Rating

5.0A

Voltage Rating

160.0 V

Detalji o proizvodu

Minimodul Horizontal Headers

These Lumberg Minimodul™ horizontal pin headers mate with crimp contact housings (3114 Series) for indirect mating of wire to board connections.

2.5mm Wire to Board - Lumberg Minimodul Series

These Lumberg Minimodul Connectors are for cable-to-board connections. The Minimodul Series connectors provide easy harnessing of single leads and flat cables with established crimp technology and are especially suitable for low and middle-volume production. The design of the Minimodul Series connectors is suitable for signal and low load currents up to 5 A. Pitch 2.50 mm (.098").

Zamisliti. Stvoriti. Surađivati

PRIDRUŽITE SE BESPLATNO

Bez skrivenih naknada!

design-spark
design-spark
  • Preuzmite i koristite naš softver DesignSpark za svoje PCB i 3D mehaničke dizajne
  • Pregledajte i doprinesite sadržaju internet stranice i foruma
  • Preuzmite 3D modele, sheme i otiske s više od milijun proizvoda
Kliknite ovdje kako biste saznali više