Tehnička dokumentacija
Tehnički podaci
Brand
MaxLinearNumber of Channels per Chip
1
Standard Supported
IrDA, RS232, RS422, RS485
Transmit FIFO
64B
Receive FIFO
64B
Maximum Data Rate
16Mbit/s
Transmitter and Receiver FIFO Counter
Yes
Mounting Type
Surface Mount
Package Type
TSSOP
Pin Count
16
Typical Operating Supply Voltage
1.6 → 3.6 V
Dimensions
5.1 x 4.5 x 0.95mm
Maximum Operating Temperature
+85 °C
Minimum Operating Temperature
-40 °C
Detalji o proizvodu
Universal Asynchronous Receiver/Transmitter (UART), EXAR
Exar offer a variety of UARTs (Universal Asynchronous Receiver Transmitter) with a broad range of first in, first out (FIFO) depths, while supporting popular central processing unit (CPU) bus interface such as 8-bit VLIO.
Cijena na upit
Each (In a Tube of 95) (bez PDV-a)
95
Cijena na upit
Each (In a Tube of 95) (bez PDV-a)
95
Informacije o stanju skladišta trenutno nisu dostupne.
Provjerite ponovno kasnije.
Tehnička dokumentacija
Tehnički podaci
Brand
MaxLinearNumber of Channels per Chip
1
Standard Supported
IrDA, RS232, RS422, RS485
Transmit FIFO
64B
Receive FIFO
64B
Maximum Data Rate
16Mbit/s
Transmitter and Receiver FIFO Counter
Yes
Mounting Type
Surface Mount
Package Type
TSSOP
Pin Count
16
Typical Operating Supply Voltage
1.6 → 3.6 V
Dimensions
5.1 x 4.5 x 0.95mm
Maximum Operating Temperature
+85 °C
Minimum Operating Temperature
-40 °C
Detalji o proizvodu
Universal Asynchronous Receiver/Transmitter (UART), EXAR
Exar offer a variety of UARTs (Universal Asynchronous Receiver Transmitter) with a broad range of first in, first out (FIFO) depths, while supporting popular central processing unit (CPU) bus interface such as 8-bit VLIO.