MEAN WELL Embedded Switch Mode Power Supply SMPS, PS-35-12, 12V dc, 3A, 36W, 1 Output, 127 → 370 V dc, 90

RS kataloški broj:: 130-647brend: MEAN WELLProizvođački broj:: PS-35-12
brand-logo
Prikaži sve u Switching Power Supplies

Tehnička dokumentacija

Tehnički podaci

Output Voltage

12V dc

Output Current

3A

Power Rating

36W

Number of Outputs

1

Input Voltage

127 → 370 V dc, 90 → 264 V ac

Mounting Type

Chassis Mount

Package Type

Open Frame

Length

101.6mm

Width

50.8mm

Depth

24mm

Efficiency

81%

Minimum Temperature

-20°C

Weight

124g

Maximum Temperature

+65°C

Detalji o proizvodu

PS-35 Series, Universal Input, 2x4inch, Single Output

Approvals

TUV, CB, UL recognised component for Canada & US

Standards

EN 60950-1, UL 60950

Informacije o stanju skladišta trenutno nisu dostupne.

Cena na upit

MEAN WELL Embedded Switch Mode Power Supply SMPS, PS-35-12, 12V dc, 3A, 36W, 1 Output, 127 → 370 V dc, 90

Cena na upit

MEAN WELL Embedded Switch Mode Power Supply SMPS, PS-35-12, 12V dc, 3A, 36W, 1 Output, 127 → 370 V dc, 90
Informacije o stanju skladišta trenutno nisu dostupne.

Informacije o stanju skladišta trenutno nisu dostupne.

Proverite ponovno kasnije.

Tehnička dokumentacija

Tehnički podaci

Output Voltage

12V dc

Output Current

3A

Power Rating

36W

Number of Outputs

1

Input Voltage

127 → 370 V dc, 90 → 264 V ac

Mounting Type

Chassis Mount

Package Type

Open Frame

Length

101.6mm

Width

50.8mm

Depth

24mm

Efficiency

81%

Minimum Temperature

-20°C

Weight

124g

Maximum Temperature

+65°C

Detalji o proizvodu

PS-35 Series, Universal Input, 2x4inch, Single Output

Approvals

TUV, CB, UL recognised component for Canada & US

Standards

EN 60950-1, UL 60950