Tehnička dokumentacija
Tehnički podaci
Brand
MeggerTester Type
Pass/Fail PAT
Test Type
Class I, Class II
Testing Method
Automatic, Manual
Download
Yes
Calibrated
RSCAL
Flash Test
Yes
Power Source
Mains
Model Number p
PAT450
Plug Type
BS 4343, Type G - British 3-pin
Dimensions
320 x 255 x 180mm
Weight
5kg
Height
180mm
Length
320mm
Maximum Operating Temperature
+50°C
Maximum Supply Voltage
230V
Width
255mm
Minimum Supply Voltage
110V
Minimum Operating Temperature
-10°C
Zemlja podrijetla
United Kingdom
Detalji o proizvodu
PAT400 Series Downloading Portable Appliance Testers (EURO)
Supplied with
User Guide CD, extension lead adaptor, quick-start guide, carry case and document wallet, IEC C6 to C13 plug adaptor, bond/continuity test lead with croc-clip and probe, High Voltage probe(PAT450 only)
Cijena na upit
Calibration type
RS kalibracija
1
Cijena na upit
Calibration type
RS kalibracija
1
Informacije o stanju skladišta trenutno nisu dostupne.
Provjerite ponovno kasnije.
Tehnička dokumentacija
Tehnički podaci
Brand
MeggerTester Type
Pass/Fail PAT
Test Type
Class I, Class II
Testing Method
Automatic, Manual
Download
Yes
Calibrated
RSCAL
Flash Test
Yes
Power Source
Mains
Model Number p
PAT450
Plug Type
BS 4343, Type G - British 3-pin
Dimensions
320 x 255 x 180mm
Weight
5kg
Height
180mm
Length
320mm
Maximum Operating Temperature
+50°C
Maximum Supply Voltage
230V
Width
255mm
Minimum Supply Voltage
110V
Minimum Operating Temperature
-10°C
Zemlja podrijetla
United Kingdom
Detalji o proizvodu
PAT400 Series Downloading Portable Appliance Testers (EURO)
Supplied with
User Guide CD, extension lead adaptor, quick-start guide, carry case and document wallet, IEC C6 to C13 plug adaptor, bond/continuity test lead with croc-clip and probe, High Voltage probe(PAT450 only)