METCASE Combimet Series Mounting Kit for Use with Unicase Enclosures, M6 Thread, 4 Piece(s)

RS kataloški broj:: 769-4885robna marka: METCASEProizvođački broj:: M5900016
brand-logo
Prikaži sve u Rack Mounting Hardware

Tehnička dokumentacija

Tehnički podaci

Brand

METCASE

Type

Mounting Kit

For Use With

Unicase Enclosures

Material

ABS, Aluminium

Thread Size

M6

Quantity

4

Series

Combimet

Zemlja podrijetla

United Kingdom

Detalji o proizvodu

Combimet 19in. Rack Case

The Combimet is a universal 19in. rack case with anodised aluminium front panels and two ergonomic front panel handles. The aluminium case body consists of two side panels with removable top, base and rear panels. The base panel of this 19in. rack case has mounting holes for a PCB or a chassis plate. All parts of the enclosure are fitted with M4 earth studs for electrical continuity.

Standards

Conforms to DIN 41494 & IEC 297-1.

Informacije o stanju skladišta trenutno nisu dostupne.

KM 20,89

KM 20,89 Each (bez PDV-a)

KM 24,44

KM 24,44 Each (s PDV-om)

METCASE Combimet Series Mounting Kit for Use with Unicase Enclosures, M6 Thread, 4 Piece(s)

KM 20,89

KM 20,89 Each (bez PDV-a)

KM 24,44

KM 24,44 Each (s PDV-om)

METCASE Combimet Series Mounting Kit for Use with Unicase Enclosures, M6 Thread, 4 Piece(s)
Informacije o stanju skladišta trenutno nisu dostupne.

Informacije o stanju skladišta trenutno nisu dostupne.

Provjerite ponovno kasnije.

Tehnička dokumentacija

Tehnički podaci

Brand

METCASE

Type

Mounting Kit

For Use With

Unicase Enclosures

Material

ABS, Aluminium

Thread Size

M6

Quantity

4

Series

Combimet

Zemlja podrijetla

United Kingdom

Detalji o proizvodu

Combimet 19in. Rack Case

The Combimet is a universal 19in. rack case with anodised aluminium front panels and two ergonomic front panel handles. The aluminium case body consists of two side panels with removable top, base and rear panels. The base panel of this 19in. rack case has mounting holes for a PCB or a chassis plate. All parts of the enclosure are fitted with M4 earth studs for electrical continuity.

Standards

Conforms to DIN 41494 & IEC 297-1.