Microchip 24AA128-I/P, 128kbit Serial EEPROM Memory, 900ns 8-Pin PDIP Serial-I2C

RS kataloški broj:: 687-9174robna marka: MicrochipProizvođački broj:: 24AA128-I/P
brand-logo
Prikaži sve u EEPROM

Tehnička dokumentacija

Tehnički podaci

Memory Size

128kbit

Interface Type

Serial-I2C

Package Type

PDIP

Mounting Type

Through Hole

Pin Count

8

Organisation

16k x 8 bit

Minimum Operating Supply Voltage

1.7 V

Maximum Operating Supply Voltage

5.5 V

Programming Voltage

1.7 → 5.5V

Dimensions

9.27 x 6.35 x 3.3mm

Minimum Operating Temperature

-40 °C

Maximum Operating Temperature

+85 °C

Data Retention

200yr

Maximum Random Access Time

900ns

You may be interested in
Informacije o stanju skladišta trenutno nisu dostupne.

Cijena na upit

Microchip 24AA128-I/P, 128kbit Serial EEPROM Memory, 900ns 8-Pin PDIP Serial-I2C

Cijena na upit

Microchip 24AA128-I/P, 128kbit Serial EEPROM Memory, 900ns 8-Pin PDIP Serial-I2C
Informacije o stanju skladišta trenutno nisu dostupne.

Informacije o stanju skladišta trenutno nisu dostupne.

Provjerite ponovno kasnije.

You may be interested in

Tehnička dokumentacija

Tehnički podaci

Memory Size

128kbit

Interface Type

Serial-I2C

Package Type

PDIP

Mounting Type

Through Hole

Pin Count

8

Organisation

16k x 8 bit

Minimum Operating Supply Voltage

1.7 V

Maximum Operating Supply Voltage

5.5 V

Programming Voltage

1.7 → 5.5V

Dimensions

9.27 x 6.35 x 3.3mm

Minimum Operating Temperature

-40 °C

Maximum Operating Temperature

+85 °C

Data Retention

200yr

Maximum Random Access Time

900ns

You may be interested in