Tehnička dokumentacija
Tehnički podaci
Brand
MicrochipFamily Name
ATSAMD51
Package Type
VQFN
Mounting Type
Surface Mount
Pin Count
48
Device Core
ARM Cortex M4
Data Bus Width
32bit
Program Memory Size
512 kB
Maximum Frequency
120MHz
RAM Size
192 kB
USB Channels
1
Number of PWM Units
1
Number of SPI Channels
6
Number of USART Channels
2
Number of UART Channels
0
Number of I2C Channels
6
Typical Operating Supply Voltage
1.71 → 3.6 V
Number of CAN Channels
2
Number of LIN Channels
0
Width
7mm
Data Rate
2Mbit/s
Dimensions
7 x 7 x 0.9mm
Pulse Width Modulation
1 (13 Channel)
Program Memory Type
Flash
Number of Ethernet Channels
1
Number of PCI Channels
0
Maximum Number of Ethernet Channels
1
Minimum Operating Temperature
-40 °C
Instruction Set Architecture
Thumb-2
Number of ADC Units
2
Maximum Operating Temperature
+85 °C
Automotive Standard
AEC-Q100
Length
7mm
ADCs
20 x 12 bit
Height
0.9mm
Zemlja podrijetla
United States
KM 5.841,74
KM 14,043 Each (In a Tray of 416) (bez PDV-a)
KM 6.834,84
KM 16,43 Each (In a Tray of 416) (s PDV-om)
416
KM 5.841,74
KM 14,043 Each (In a Tray of 416) (bez PDV-a)
KM 6.834,84
KM 16,43 Each (In a Tray of 416) (s PDV-om)
416
Informacije o stanju skladišta trenutno nisu dostupne.
Provjerite ponovno kasnije.
Tehnička dokumentacija
Tehnički podaci
Brand
MicrochipFamily Name
ATSAMD51
Package Type
VQFN
Mounting Type
Surface Mount
Pin Count
48
Device Core
ARM Cortex M4
Data Bus Width
32bit
Program Memory Size
512 kB
Maximum Frequency
120MHz
RAM Size
192 kB
USB Channels
1
Number of PWM Units
1
Number of SPI Channels
6
Number of USART Channels
2
Number of UART Channels
0
Number of I2C Channels
6
Typical Operating Supply Voltage
1.71 → 3.6 V
Number of CAN Channels
2
Number of LIN Channels
0
Width
7mm
Data Rate
2Mbit/s
Dimensions
7 x 7 x 0.9mm
Pulse Width Modulation
1 (13 Channel)
Program Memory Type
Flash
Number of Ethernet Channels
1
Number of PCI Channels
0
Maximum Number of Ethernet Channels
1
Minimum Operating Temperature
-40 °C
Instruction Set Architecture
Thumb-2
Number of ADC Units
2
Maximum Operating Temperature
+85 °C
Automotive Standard
AEC-Q100
Length
7mm
ADCs
20 x 12 bit
Height
0.9mm
Zemlja podrijetla
United States