Tehnička dokumentacija
Tehnički podaci
Brand
MicrochipFamily Name
PIC16F
Package Type
SOIC
Mounting Type
Surface Mount
Pin Count
20
Device Core
PIC
Data Bus Width
8bit
Program Memory Size
4096 words
Maximum Frequency
20MHz
RAM Size
256 B
USB Channels
0
Number of PWM Units
4
Number of SPI Channels
1
Number of USART Channels
1
Number of UART Channels
0
Number of I2C Channels
1
Typical Operating Supply Voltage
2.3 → 5.5 V
Number of CAN Channels
0
Dimensions
12.8 x 7.5 x 2.05mm
Program Memory Type
Flash
Number of Ethernet Channels
0
Number of PCI Channels
0
Number of LIN Channels
1
Height
2.05mm
Maximum Number of Ethernet Channels
0
Minimum Operating Temperature
-40 °C
Instruction Set Architecture
RISC
Number of ADC Units
1
Maximum Operating Temperature
+85 °C
Length
12.8mm
ADCs
12 x 10 bit
Width
7.5mm
Pulse Width Modulation
4(10 bit)
Zemlja podrijetla
Philippines
Cena na upit
komadno (u pakovanju od 3) (bez PDV-a)
3
Cena na upit
komadno (u pakovanju od 3) (bez PDV-a)
Informacije o stanju skladišta trenutno nisu dostupne.
3
Informacije o stanju skladišta trenutno nisu dostupne.
Tehnička dokumentacija
Tehnički podaci
Brand
MicrochipFamily Name
PIC16F
Package Type
SOIC
Mounting Type
Surface Mount
Pin Count
20
Device Core
PIC
Data Bus Width
8bit
Program Memory Size
4096 words
Maximum Frequency
20MHz
RAM Size
256 B
USB Channels
0
Number of PWM Units
4
Number of SPI Channels
1
Number of USART Channels
1
Number of UART Channels
0
Number of I2C Channels
1
Typical Operating Supply Voltage
2.3 → 5.5 V
Number of CAN Channels
0
Dimensions
12.8 x 7.5 x 2.05mm
Program Memory Type
Flash
Number of Ethernet Channels
0
Number of PCI Channels
0
Number of LIN Channels
1
Height
2.05mm
Maximum Number of Ethernet Channels
0
Minimum Operating Temperature
-40 °C
Instruction Set Architecture
RISC
Number of ADC Units
1
Maximum Operating Temperature
+85 °C
Length
12.8mm
ADCs
12 x 10 bit
Width
7.5mm
Pulse Width Modulation
4(10 bit)
Zemlja podrijetla
Philippines