Tehnička dokumentacija
Tehnički podaci
Brand
MicrochipFamily Name
PIC18
Package Type
SOIC
Mounting Type
Surface Mount
Pin Count
14
Device Core
PIC18F
Data Bus Width
8bit
Program Memory Size
64 kB
Maximum Frequency
64MHz
Program Memory Type
Flash
Informacije o stanju skladišta trenutno nisu dostupne.
KM 180,60
KM 3,168 Each (In a Tube of 57) (bez PDV-a)
KM 211,30
KM 3,707 Each (In a Tube of 57) (s PDV-om)
Microchip, 8bit PIC18F, PIC18 Microcontroller MCU, 64MHz, 64 kB Flash, 14-Pin SOIC
57
KM 180,60
KM 3,168 Each (In a Tube of 57) (bez PDV-a)
KM 211,30
KM 3,707 Each (In a Tube of 57) (s PDV-om)
Microchip, 8bit PIC18F, PIC18 Microcontroller MCU, 64MHz, 64 kB Flash, 14-Pin SOIC
Informacije o stanju skladišta trenutno nisu dostupne.
57
Informacije o stanju skladišta trenutno nisu dostupne.
Provjerite ponovno kasnije.
Tehnička dokumentacija
Tehnički podaci
Brand
MicrochipFamily Name
PIC18
Package Type
SOIC
Mounting Type
Surface Mount
Pin Count
14
Device Core
PIC18F
Data Bus Width
8bit
Program Memory Size
64 kB
Maximum Frequency
64MHz
Program Memory Type
Flash