Murata Power Solutions 1 Phase LED Energy Meter

Tehnička dokumentacija
Tehnički podaci
Series
ACM20
Cutout Width
36.22mm
Cutout Height
22.1mm
Display Type
LED
Number Of Digits
4
Number of Phases
1
Depth
23.11mm
Digit Height
9.14 mm
Meter Accuracy
±0.1 (Frequency) %, ±2 (Power) %
Minimum Temperature
0°C
Maximum Temperature
+60°C
Detalji o proizvodu
ACM20 - Four-Function AC Power Meters
ACM20 series AC power meters display the most critical measurements in mains-powered equipment: voltage, amperage, active power (watts), and power factor.
A front panel selector-switch provides two modes of operation: a fixed reading of any of the four parameters, or a continuous cycling through all four measurements.
Their miniature size is perfect for UPS power sources, power strips, laboratory instrumentation, alternative energy applications, and any other products that require precise monitoring of AC power.
Murata Power Solutions Series
€ 94,39
€ 94,39 Each (bez PDV-a)
€ 110,44
€ 110,44 Each (s PDV-om)
1
€ 94,39
€ 94,39 Each (bez PDV-a)
€ 110,44
€ 110,44 Each (s PDV-om)
1
Informacije o stanju skladišta trenutno nisu dostupne.
Provjerite ponovno kasnije.
Tehnička dokumentacija
Tehnički podaci
Series
ACM20
Cutout Width
36.22mm
Cutout Height
22.1mm
Display Type
LED
Number Of Digits
4
Number of Phases
1
Depth
23.11mm
Digit Height
9.14 mm
Meter Accuracy
±0.1 (Frequency) %, ±2 (Power) %
Minimum Temperature
0°C
Maximum Temperature
+60°C
Detalji o proizvodu
ACM20 - Four-Function AC Power Meters
ACM20 series AC power meters display the most critical measurements in mains-powered equipment: voltage, amperage, active power (watts), and power factor.
A front panel selector-switch provides two modes of operation: a fixed reading of any of the four parameters, or a continuous cycling through all four measurements.
Their miniature size is perfect for UPS power sources, power strips, laboratory instrumentation, alternative energy applications, and any other products that require precise monitoring of AC power.