8888 BF-FM Blue Insulated Crimp Piggyback Terminal, 6.35 x 0.8mm Tab Size

RS kataloški broj:: 361-9506robna marka: NEUTRAL
Prikaži sve u Spade Connectors

Tehnička dokumentacija

Tehnički podaci

Brand

NEUTRAL

Tab Size

6.35 x 0.8mm

Tab Width

6.35mm

Tab Thickness

0.8mm

Insulation

Insulated

Colour

Blue

Contact Material

Brass

Contact Plating

Tin

Insulation Material

PC

Series

BF-FM

Detalji o proizvodu

Insulated Funnel Entry

This range of funnel entry terminals guarantees total insertion of the conductor strands into the terminal barrel.

Možda će vas interesovati
Informacije o stanju skladišta trenutno nisu dostupne.

Cijena na upit

Each (In a Pack of 100) (bez PDV-a)

8888 BF-FM Blue Insulated Crimp Piggyback Terminal, 6.35 x 0.8mm Tab Size

Cijena na upit

Each (In a Pack of 100) (bez PDV-a)

8888 BF-FM Blue Insulated Crimp Piggyback Terminal, 6.35 x 0.8mm Tab Size
Informacije o stanju skladišta trenutno nisu dostupne.

Informacije o stanju skladišta trenutno nisu dostupne.

Provjerite ponovno kasnije.

Možda će vas interesovati

Tehnička dokumentacija

Tehnički podaci

Brand

NEUTRAL

Tab Size

6.35 x 0.8mm

Tab Width

6.35mm

Tab Thickness

0.8mm

Insulation

Insulated

Colour

Blue

Contact Material

Brass

Contact Plating

Tin

Insulation Material

PC

Series

BF-FM

Detalji o proizvodu

Insulated Funnel Entry

This range of funnel entry terminals guarantees total insertion of the conductor strands into the terminal barrel.

Možda će vas interesovati