2 Core Mains Power Cable, 0.75 mm², 100m, White Polyvinyl Chloride PVC Sheath, 500 V

RS kataloški broj:: 148-6821brend: NKT CablesProizvođački broj::
Prikaži sve u Power Cable

Tehnička dokumentacija

Tehnički podaci

Cross Sectional Area

0.75 mm²

Number of Cores

2

Sheath Colour

White

Length

100m

Sheath Material

Polyvinyl Chloride PVC

Voltage Rating

500 V

Conductor Strand Type

Stranded

Conductor Material

Copper

Maximum Operating Temperature

+70°C

Conductor Resistance

26 Ω/km

Insulation material

PVC

Minimum Operating Temperature

-15°C

Detalji o proizvodu

2-wire, oval, 0.75 mm2

Možda će vas interesovati
RS PRO, 2192Y, 100m 2 Core, White PVC Power Cable +70°C
RSD 18.4071 Reel od 100 metara (bez PDV-a)
Informacije o stanju skladišta trenutno nisu dostupne.

Cena na upit

2 Core Mains Power Cable, 0.75 mm², 100m, White Polyvinyl Chloride PVC Sheath, 500 V

Cena na upit

2 Core Mains Power Cable, 0.75 mm², 100m, White Polyvinyl Chloride PVC Sheath, 500 V
Informacije o stanju skladišta trenutno nisu dostupne.

Informacije o stanju skladišta trenutno nisu dostupne.

Proverite ponovno kasnije.

Možda će vas interesovati
RS PRO, 2192Y, 100m 2 Core, White PVC Power Cable +70°C
RSD 18.4071 Reel od 100 metara (bez PDV-a)

Tehnička dokumentacija

Tehnički podaci

Cross Sectional Area

0.75 mm²

Number of Cores

2

Sheath Colour

White

Length

100m

Sheath Material

Polyvinyl Chloride PVC

Voltage Rating

500 V

Conductor Strand Type

Stranded

Conductor Material

Copper

Maximum Operating Temperature

+70°C

Conductor Resistance

26 Ω/km

Insulation material

PVC

Minimum Operating Temperature

-15°C

Detalji o proizvodu

2-wire, oval, 0.75 mm2

Možda će vas interesovati
RS PRO, 2192Y, 100m 2 Core, White PVC Power Cable +70°C
RSD 18.4071 Reel od 100 metara (bez PDV-a)