Norton NEON Silicon Carbide Grinding Wheel, 300mm Diameter, P80 Grit

RS kataloški broj:: 122-1151brend: NortonProizvođački broj:: 66253352885
brand-logo
Prikaži sve u Abrasive Wheels

Tehnička dokumentacija

Tehnički podaci

Brand

Norton

Abrasive Material

Silicon Carbide

Grit Size

P80

Diameter

300mm

Width

40mm

Bore Size

127mm

Maximum Safe Speed

2870rpm

Wheel Type

Grinding Wheel

Model

NEON

Zemlja podrijetla

Poland

Detalji o proizvodu

Norton NEON (KVS) Grinding Wheels

The new Neon grinding wheels from Norton. These grinding wheels offers maximum cut rate and finish on non-ferrous metals & carbide tooling. For general purpose metals we would recommend brown aluminium oxide, non-ferrous metals and carbide tooling a green silicon carbide wheel should be used.

Možda će vas interesovati
RS PRO Zirconium Flap Disc, 125mm x 7mm Thick, 40+ Grade, P40 Grit, 5 in pack
RSD 1.025,222komadno (u pakovanju od 5) (bez PDV-a)
Informacije o stanju skladišta trenutno nisu dostupne.

Cena na upit

Norton NEON Silicon Carbide Grinding Wheel, 300mm Diameter, P80 Grit

Cena na upit

Norton NEON Silicon Carbide Grinding Wheel, 300mm Diameter, P80 Grit
Informacije o stanju skladišta trenutno nisu dostupne.

Informacije o stanju skladišta trenutno nisu dostupne.

Proverite ponovno kasnije.

Možda će vas interesovati
RS PRO Zirconium Flap Disc, 125mm x 7mm Thick, 40+ Grade, P40 Grit, 5 in pack
RSD 1.025,222komadno (u pakovanju od 5) (bez PDV-a)

Tehnička dokumentacija

Tehnički podaci

Brand

Norton

Abrasive Material

Silicon Carbide

Grit Size

P80

Diameter

300mm

Width

40mm

Bore Size

127mm

Maximum Safe Speed

2870rpm

Wheel Type

Grinding Wheel

Model

NEON

Zemlja podrijetla

Poland

Detalji o proizvodu

Norton NEON (KVS) Grinding Wheels

The new Neon grinding wheels from Norton. These grinding wheels offers maximum cut rate and finish on non-ferrous metals & carbide tooling. For general purpose metals we would recommend brown aluminium oxide, non-ferrous metals and carbide tooling a green silicon carbide wheel should be used.

Možda će vas interesovati
RS PRO Zirconium Flap Disc, 125mm x 7mm Thick, 40+ Grade, P40 Grit, 5 in pack
RSD 1.025,222komadno (u pakovanju od 5) (bez PDV-a)