Tehnička dokumentacija
Tehnički podaci
Brand
NXPDiode Configuration
Common Anode
Number of Elements per Chip
2
Maximum Forward Current
50mA
Maximum Reverse Voltage
50V
Typical Carrier Life Time
0.55µs
Maximum Forward Voltage
1.1V
Mounting Type
Surface Mount
Package Type
UMT
Pin Count
3
Maximum Diode Capacitance
0.35pF
Maximum Series Resistance @ Maximum IF
2.5 Ω@ 10 mA
Dimensions
2.2 x 1.35 x 1mm
Height
1mm
Length
2.2mm
Minimum Operating Temperature
-65 °C
Maximum Operating Temperature
+150 °C
Width
1.35mm
Zemlja podrijetla
China
Detalji o proizvodu
PIN Diodes, NXP Semiconductors
A wide range of PIN diodes suitable for use in RF switching and attenuator applications.
Diodes and Rectifiers, NXP Semiconductors
NXP offers an extensive range of switching diodes, in different packages and configurations.
€ 2,40
€ 0,24 Each (In a Pack of 10) (bez PDV-a)
€ 2,81
€ 0,281 Each (In a Pack of 10) (s PDV-om)
Standard
10
€ 2,40
€ 0,24 Each (In a Pack of 10) (bez PDV-a)
€ 2,81
€ 0,281 Each (In a Pack of 10) (s PDV-om)
Informacije o stanju skladišta trenutno nisu dostupne.
Standard
10
Informacije o stanju skladišta trenutno nisu dostupne.
količina | Jedinična cijena | Po pakovanje |
---|---|---|
10 - 40 | € 0,24 | € 2,40 |
50 - 90 | € 0,23 | € 2,30 |
100+ | € 0,22 | € 2,20 |
Tehnička dokumentacija
Tehnički podaci
Brand
NXPDiode Configuration
Common Anode
Number of Elements per Chip
2
Maximum Forward Current
50mA
Maximum Reverse Voltage
50V
Typical Carrier Life Time
0.55µs
Maximum Forward Voltage
1.1V
Mounting Type
Surface Mount
Package Type
UMT
Pin Count
3
Maximum Diode Capacitance
0.35pF
Maximum Series Resistance @ Maximum IF
2.5 Ω@ 10 mA
Dimensions
2.2 x 1.35 x 1mm
Height
1mm
Length
2.2mm
Minimum Operating Temperature
-65 °C
Maximum Operating Temperature
+150 °C
Width
1.35mm
Zemlja podrijetla
China
Detalji o proizvodu
PIN Diodes, NXP Semiconductors
A wide range of PIN diodes suitable for use in RF switching and attenuator applications.
Diodes and Rectifiers, NXP Semiconductors
NXP offers an extensive range of switching diodes, in different packages and configurations.