Tehnička dokumentacija
Tehnički podaci
Brand
OmronNumber of Positions
1
Mounting Type
Surface Mount
Contact Material
Gold Plated
Contact Configuration
SPST
Package Style
DIP
Actuator Type
Slide
Contact Current Rating
25 mA@ 24 V dc
Mechanical Life
1000Operations
Maximum Operating Temperature
+70°C
Minimum Operating Temperature
-20°C
Operating Temperature Range
-20 → +70°C
Dielectric Strength
500V ac
Detalji o proizvodu
Slide Switch
Surface mount DIL switches designed to DIL standards. Allow automatic mounting with IC insertion machines.
Dual-In-Line Switches
KM 26,70
KM 5,339 Each (In a Pack of 5) (bez PDV-a)
KM 31,24
KM 6,247 Each (In a Pack of 5) (s PDV-om)
Standard
5
KM 26,70
KM 5,339 Each (In a Pack of 5) (bez PDV-a)
KM 31,24
KM 6,247 Each (In a Pack of 5) (s PDV-om)
Standard
5
Informacije o stanju skladišta trenutno nisu dostupne.
Provjerite ponovno kasnije.
količina | Jedinična cijena | Po pakovanje |
---|---|---|
5 - 245 | KM 5,339 | KM 26,70 |
250+ | KM 4,537 | KM 22,69 |
Tehnička dokumentacija
Tehnički podaci
Brand
OmronNumber of Positions
1
Mounting Type
Surface Mount
Contact Material
Gold Plated
Contact Configuration
SPST
Package Style
DIP
Actuator Type
Slide
Contact Current Rating
25 mA@ 24 V dc
Mechanical Life
1000Operations
Maximum Operating Temperature
+70°C
Minimum Operating Temperature
-20°C
Operating Temperature Range
-20 → +70°C
Dielectric Strength
500V ac
Detalji o proizvodu
Slide Switch
Surface mount DIL switches designed to DIL standards. Allow automatic mounting with IC insertion machines.