Omron Plunger Limit Switch, NO/NC, IP67, DP, 240V ac Max, 3A Max

RS kataloški broj:: 204-1182brend: OmronProizvođački broj:: D4D-1132N
brand-logo
Prikaži sve u Limit Switches

Tehnička dokumentacija

Tehnički podaci

Brand

Omron

Actuator Type

Plunger

Pole and Throw Configuration

DP

Normal State Configuration

NO/NC

IP Rating

IP67

Maximum Current

3A

Maximum AC Voltage

240V

Maximum DC Voltage

250V

Connection Type

Screw

Action Type

Slow Action

Length

51mm

Minimum Operating Temperature

-30°C

Depth

31.5mm

Width

31mm

Maximum Operating Temperature

+70°C

Mechanical Life

15000000Cycles

Detalji o proizvodu

D4D N General Purpose Plastic Bodied PG13.5

Approvals

UL, CSA

Standards

EN60947-5-1, IEC947-5-1, EN50047

You may be interested in
Informacije o stanju skladišta trenutno nisu dostupne.

Cena na upit

Omron Plunger Limit Switch, NO/NC, IP67, DP, 240V ac Max, 3A Max

Cena na upit

Omron Plunger Limit Switch, NO/NC, IP67, DP, 240V ac Max, 3A Max
Informacije o stanju skladišta trenutno nisu dostupne.

Informacije o stanju skladišta trenutno nisu dostupne.

Proverite ponovno kasnije.

You may be interested in

Tehnička dokumentacija

Tehnički podaci

Brand

Omron

Actuator Type

Plunger

Pole and Throw Configuration

DP

Normal State Configuration

NO/NC

IP Rating

IP67

Maximum Current

3A

Maximum AC Voltage

240V

Maximum DC Voltage

250V

Connection Type

Screw

Action Type

Slow Action

Length

51mm

Minimum Operating Temperature

-30°C

Depth

31.5mm

Width

31mm

Maximum Operating Temperature

+70°C

Mechanical Life

15000000Cycles

Detalji o proizvodu

D4D N General Purpose Plastic Bodied PG13.5

Approvals

UL, CSA

Standards

EN60947-5-1, IEC947-5-1, EN50047

You may be interested in