Tehnička dokumentacija
Tehnički podaci
Brand
onsemiLogic Function
OR/NOR
Mounting Type
Surface Mount
Number Of Elements
1
Number of Inputs per Gate
4
Schmitt Trigger Input
No
Package Type
SOIC
Pin Count
8
Logic Family
ECL
Maximum Operating Supply Voltage
5.5 V
Maximum Propagation Delay Time @ Maximum CL
350ps
Minimum Operating Supply Voltage
3 V
Height
1.5mm
Width
4mm
Minimum Operating Temperature
-40 °C
Dimensions
5 x 4 x 1.5mm
Maximum Operating Temperature
+85 °C
Output Type
Differential
Length
5mm
Zemlja podrijetla
Philippines
Detalji o proizvodu
ECL Logic Gates, ON Semiconductor
Differential (ECL) logic gates, including AND, NAND, OR, NOR, XOR, XNOR, and Inverting gates.
ECL (Emitter Coupled Logic) Logic
Cijena na upit
Each (In a Tube of 98) (bez PDV-a)
98
Cijena na upit
Each (In a Tube of 98) (bez PDV-a)
98
Informacije o stanju skladišta trenutno nisu dostupne.
Provjerite ponovno kasnije.
Tehnička dokumentacija
Tehnički podaci
Brand
onsemiLogic Function
OR/NOR
Mounting Type
Surface Mount
Number Of Elements
1
Number of Inputs per Gate
4
Schmitt Trigger Input
No
Package Type
SOIC
Pin Count
8
Logic Family
ECL
Maximum Operating Supply Voltage
5.5 V
Maximum Propagation Delay Time @ Maximum CL
350ps
Minimum Operating Supply Voltage
3 V
Height
1.5mm
Width
4mm
Minimum Operating Temperature
-40 °C
Dimensions
5 x 4 x 1.5mm
Maximum Operating Temperature
+85 °C
Output Type
Differential
Length
5mm
Zemlja podrijetla
Philippines
Detalji o proizvodu
ECL Logic Gates, ON Semiconductor
Differential (ECL) logic gates, including AND, NAND, OR, NOR, XOR, XNOR, and Inverting gates.