Tehnička dokumentacija
Tehnički podaci
Brand
onsemiPin Count
10
Mounting Type
Surface Mount
Package Type
MSOP
Dimensions
3.1 x 3.1 x 0.95mm
Maximum Operating Temperature
+125 °C
Minimum Operating Temperature
-55 °C
Detalji o proizvodu
Analogue Switches, ON Semiconductor
Analogue switches function as multiplexers and demultiplexers, for audio and data signals.
Analogue Switches, Multiplexers and Crosspoint Switches, ON Semiconductor
Cijena na upit
komadno (isporučuje se u namotaju) (bez PDV-a)
Proizvodno pakovanje (kolut)
20
Cijena na upit
komadno (isporučuje se u namotaju) (bez PDV-a)
Informacije o stanju skladišta trenutno nisu dostupne.
Proizvodno pakovanje (kolut)
20
Informacije o stanju skladišta trenutno nisu dostupne.
Tehnička dokumentacija
Tehnički podaci
Brand
onsemiPin Count
10
Mounting Type
Surface Mount
Package Type
MSOP
Dimensions
3.1 x 3.1 x 0.95mm
Maximum Operating Temperature
+125 °C
Minimum Operating Temperature
-55 °C
Detalji o proizvodu
Analogue Switches, ON Semiconductor
Analogue switches function as multiplexers and demultiplexers, for audio and data signals.