Tehnička dokumentacija
Tehnički podaci
Brand
PanasonicPressure Reading Type
Relative
Minimum Pressure Reading
-1bar
Maximum Pressure Reading
10bar
Accuracy
±1 %
Output Type
Relay
Media Measured
Non-Corrosive Gas
Process Connection
G1/8
Electrical Connection
Wire Lead
Response Time
2.5 ms
Supply Voltage
12 → 24 V dc
Housing Material
PBT
Maximum Operating Temperature
+50°C
IP Rating
IP40
Minimum Operating Temperature
-10°C
Zemlja podrijetla
Japan
Detalji o proizvodu
Panasonic Digital Pressure Sensors Dual Display
The Panasonic range of digital pressure sensors has now upgrader to give you greater visibility within a digital display. The improvements have delivered a clearer wide viewing angle plus the display pressure range and set pressure range has increased. This range now also gives you a dual display As a uses you can select either voltage or current output. The digital pressure sensor has a reduced power consumption of 14% due to a re-design of the circuitry. Another development is when the display is shut off can offer consumption savings of 50% and savings of 30% can be made by lowering the brightness.
KM 677,67
KM 677,67 Each (bez PDV-a)
KM 792,87
KM 792,87 Each (s PDV-om)
1
KM 677,67
KM 677,67 Each (bez PDV-a)
KM 792,87
KM 792,87 Each (s PDV-om)
1
Informacije o stanju skladišta trenutno nisu dostupne.
Provjerite ponovno kasnije.
Tehnička dokumentacija
Tehnički podaci
Brand
PanasonicPressure Reading Type
Relative
Minimum Pressure Reading
-1bar
Maximum Pressure Reading
10bar
Accuracy
±1 %
Output Type
Relay
Media Measured
Non-Corrosive Gas
Process Connection
G1/8
Electrical Connection
Wire Lead
Response Time
2.5 ms
Supply Voltage
12 → 24 V dc
Housing Material
PBT
Maximum Operating Temperature
+50°C
IP Rating
IP40
Minimum Operating Temperature
-10°C
Zemlja podrijetla
Japan
Detalji o proizvodu
Panasonic Digital Pressure Sensors Dual Display
The Panasonic range of digital pressure sensors has now upgrader to give you greater visibility within a digital display. The improvements have delivered a clearer wide viewing angle plus the display pressure range and set pressure range has increased. This range now also gives you a dual display As a uses you can select either voltage or current output. The digital pressure sensor has a reduced power consumption of 14% due to a re-design of the circuitry. Another development is when the display is shut off can offer consumption savings of 50% and savings of 30% can be made by lowering the brightness.