Patlite 2M1 Series Green Multiple Effect Warning Light, 12 → 24 V, Indoor/Outdoor, LED Bulb, IP68

Tehnička dokumentacija
Tehnički podaci
Brand
PatliteSupply Voltage
12 → 24 V
Light Effect
Multiple Light Effects
Lens Colour
Green
Mounting Style
Indoor/Outdoor
Bulb Type
LED
Current Type
DC
Housing Colour
Black
Series
2M1
Height
13.5mm
IP Rating
IP68
Base Length
114.4mm
Model Number
2M1
Minimum Temperature
-30°C
Base Width
43.4mm
Maximum Temperature
75°C
Zemlja podrijetla
Taiwan, Province Of China
RSD 63.475
RSD 63.475 Each (bez PDV-a)
RSD 76.171
RSD 76.171 Each (s PDV-om)
1
RSD 63.475
RSD 63.475 Each (bez PDV-a)
RSD 76.171
RSD 76.171 Each (s PDV-om)
1
Informacije o stanju skladišta trenutno nisu dostupne.
Proverite ponovno kasnije.
Tehnička dokumentacija
Tehnički podaci
Brand
PatliteSupply Voltage
12 → 24 V
Light Effect
Multiple Light Effects
Lens Colour
Green
Mounting Style
Indoor/Outdoor
Bulb Type
LED
Current Type
DC
Housing Colour
Black
Series
2M1
Height
13.5mm
IP Rating
IP68
Base Length
114.4mm
Model Number
2M1
Minimum Temperature
-30°C
Base Width
43.4mm
Maximum Temperature
75°C
Zemlja podrijetla
Taiwan, Province Of China