Tehnička dokumentacija
Tehnički podaci
Brand
Pepperl + FuchsThread Size
M12
Sensor Technology
Inductive
Body Style
Barrel
Detection Range
2 mm
Digital Switching Output Type
NAMUR
Output Function
NC
Connection Type
Plug
Supply Voltage
5 → 25 V
Zemlja podrijetla
Indonesia
Informacije o stanju skladišta trenutno nisu dostupne.
KM 181,52
KM 181,52 Each (bez PDV-a)
KM 212,38
KM 212,38 Each (s PDV-om)
Pepperl + Fuchs Inductive Barrel Inductive Proximity Sensor, M12, 2 mm Detection, NAMUR NC, 5 → 25 V
1
KM 181,52
KM 181,52 Each (bez PDV-a)
KM 212,38
KM 212,38 Each (s PDV-om)
Pepperl + Fuchs Inductive Barrel Inductive Proximity Sensor, M12, 2 mm Detection, NAMUR NC, 5 → 25 V
Informacije o stanju skladišta trenutno nisu dostupne.
1
Informacije o stanju skladišta trenutno nisu dostupne.
Provjerite ponovno kasnije.
Tehnička dokumentacija
Tehnički podaci
Brand
Pepperl + FuchsThread Size
M12
Sensor Technology
Inductive
Body Style
Barrel
Detection Range
2 mm
Digital Switching Output Type
NAMUR
Output Function
NC
Connection Type
Plug
Supply Voltage
5 → 25 V
Zemlja podrijetla
Indonesia