Tehnička dokumentacija
Tehnički podaci
Brand
pico TechnologyBandwidth
20MHz
Number of Analogue Channels
8
Oscilloscope Type
PC Based
Interface
CAN, IIC, LIN, RS232, SPI, UART, USB
Sample Rate Random
8 Msps
Series
PicoScope 4000
Dimensions
190 x 170 x 40mm
Minimum Time Base
20ns/div
Height
40mm
Minimum Vertical Sensitivity
2mV/div
Weight
550g
Vertical Resolution
12 bit
Maximum Time Base
5000s/div
Rise Time
35ns
Power Source
USB
Maximum Vertical Sensitivity
10V/div
Digital/Analogue
Analogue
Length
190mm
Zemlja podrijetla
United Kingdom
Cena na upit
Calibration type
Bez kalibracije
1
Cena na upit
Calibration type
Bez kalibracije
1
Informacije o stanju skladišta trenutno nisu dostupne.
Proverite ponovno kasnije.
Tehnička dokumentacija
Tehnički podaci
Brand
pico TechnologyBandwidth
20MHz
Number of Analogue Channels
8
Oscilloscope Type
PC Based
Interface
CAN, IIC, LIN, RS232, SPI, UART, USB
Sample Rate Random
8 Msps
Series
PicoScope 4000
Dimensions
190 x 170 x 40mm
Minimum Time Base
20ns/div
Height
40mm
Minimum Vertical Sensitivity
2mV/div
Weight
550g
Vertical Resolution
12 bit
Maximum Time Base
5000s/div
Rise Time
35ns
Power Source
USB
Maximum Vertical Sensitivity
10V/div
Digital/Analogue
Analogue
Length
190mm
Zemlja podrijetla
United Kingdom