Pico Technology TA065 Test Probe Accessory Kit, For Use With TA133 Probes, TA150 Probes

Tehnička dokumentacija
Tehnički podaci
Brand
pico TechnologyAccessory Type
Advanced Accessory Kit
For Use With
TA133 Probes, TA150 Probes
Zemlja podrijetla
Germany
Detalji o proizvodu
Pico 2.5 mm Oscilloscope Probe Advanced Accessory Kit TA065
Pico TA065 is an advaned accessory kit for 2.5 mm passive probes. The TA065 kit contains: coding rings (set) 3x4 colours; 2.5mm ground blade;15cm ground lead; 2.5mm ground spring; 2.5mm IC cap 0.5 mm pitch, green;; 2.5mm IC cap 0.65 mm pitch, blue; 2.5mm IC cap 0.8 mm pitch, grey; 2.5mm IC cap 1.0 mm pitch, brown; 2.5mm IC cap 1.27 mm pitch, black; insulating cap; 2.5mm PCB adapter kit; self-adhesive Cu pad 2 x 2 cm (x2); 0.5mm Solid tip CuBe; 0.5mm spring tip gold plated; 2.5mm sprung hook; BNC adapter. Compatible probes are: TA061 ( 898-6832 ) 1.5 GHz low-impedance probe with SMA; TA062 ( 898-6836 )1.5 GHz low-impedance probe with BNC; TA150 ( 898-6826 )350 MHz high-impedance probe; TA133 ( 898-6820 ) 500 MHz high-impedance probe. Pico ergonomically designed passive oscilloscope probes are suitable for use with the PicoScope range of USB oscilloscopes and all major brands of oscilloscopes.
Optocoupler, Intelligent Power Module (IPM) Interface, Avago Technologies
Avago Technologies optocouplers for IPM (Intelligent Power Module) interface exhibit short propagation delay, fast IGBT switching, high common mode transient rejection and wide operating temperature range.
Avago Technologies R2Coupler™ isolation products provide the reinforced insulation and reliability needed for critical automotive and high temperature applications.
RSD 13.583
RSD 13.583 Each (bez PDV-a)
RSD 16.300
RSD 16.300 Each (s PDV-om)
1
RSD 13.583
RSD 13.583 Each (bez PDV-a)
RSD 16.300
RSD 16.300 Each (s PDV-om)
1
Informacije o stanju skladišta trenutno nisu dostupne.
Proverite ponovno kasnije.
Tehnička dokumentacija
Tehnički podaci
Brand
pico TechnologyAccessory Type
Advanced Accessory Kit
For Use With
TA133 Probes, TA150 Probes
Zemlja podrijetla
Germany
Detalji o proizvodu
Pico 2.5 mm Oscilloscope Probe Advanced Accessory Kit TA065
Pico TA065 is an advaned accessory kit for 2.5 mm passive probes. The TA065 kit contains: coding rings (set) 3x4 colours; 2.5mm ground blade;15cm ground lead; 2.5mm ground spring; 2.5mm IC cap 0.5 mm pitch, green;; 2.5mm IC cap 0.65 mm pitch, blue; 2.5mm IC cap 0.8 mm pitch, grey; 2.5mm IC cap 1.0 mm pitch, brown; 2.5mm IC cap 1.27 mm pitch, black; insulating cap; 2.5mm PCB adapter kit; self-adhesive Cu pad 2 x 2 cm (x2); 0.5mm Solid tip CuBe; 0.5mm spring tip gold plated; 2.5mm sprung hook; BNC adapter. Compatible probes are: TA061 ( 898-6832 ) 1.5 GHz low-impedance probe with SMA; TA062 ( 898-6836 )1.5 GHz low-impedance probe with BNC; TA150 ( 898-6826 )350 MHz high-impedance probe; TA133 ( 898-6820 ) 500 MHz high-impedance probe. Pico ergonomically designed passive oscilloscope probes are suitable for use with the PicoScope range of USB oscilloscopes and all major brands of oscilloscopes.
Optocoupler, Intelligent Power Module (IPM) Interface, Avago Technologies
Avago Technologies optocouplers for IPM (Intelligent Power Module) interface exhibit short propagation delay, fast IGBT switching, high common mode transient rejection and wide operating temperature range.
Avago Technologies R2Coupler™ isolation products provide the reinforced insulation and reliability needed for critical automotive and high temperature applications.