Tehnička dokumentacija
Tehnički podaci
Brand
Rabbit SemiconductorCore Processor
Rabbit 4000
Supported I/O Interfaces
GPIO, Parallel
Supported Network Interfaces
10 Base-T
Dimensions
47 x 61 x 20mm
Height
20mm
Width
47mm
Length
61mm
Maximum Operating Temperature
+70 °C
Minimum Operating Temperature
0 °C
Zemlja podrijetla
United States
Detalji o proizvodu
RCM4010 RabbitCore® module
The RCM4000 microprocessor core module is a powerful embedded Ethernet control device that has the intelligence and internet connectivity that allows your devices to be remotely monitored and controlled from anywhere in the world.
Cijena na upit
1
Cijena na upit
Informacije o stanju skladišta trenutno nisu dostupne.
1
Informacije o stanju skladišta trenutno nisu dostupne.
Tehnička dokumentacija
Tehnički podaci
Brand
Rabbit SemiconductorCore Processor
Rabbit 4000
Supported I/O Interfaces
GPIO, Parallel
Supported Network Interfaces
10 Base-T
Dimensions
47 x 61 x 20mm
Height
20mm
Width
47mm
Length
61mm
Maximum Operating Temperature
+70 °C
Minimum Operating Temperature
0 °C
Zemlja podrijetla
United States
Detalji o proizvodu
RCM4010 RabbitCore® module
The RCM4000 microprocessor core module is a powerful embedded Ethernet control device that has the intelligence and internet connectivity that allows your devices to be remotely monitored and controlled from anywhere in the world.
