RAFI 1.01.102 Series Push Button Switch, Momentary, Panel Mount, 16.2mm Cutout, 1NO, 250V ac, IP40, IP65

RS kataloški broj:: 289-0437robna marka: RAFIProizvođački broj:: 1.10.102.001/0301
Prikaži sve u Push Button Switches

Tehnička dokumentacija

Tehnički podaci

Brand

RAFI

Switch Operation

Momentary

Illuminated

No

Series

1.01.102

Panel Cut Out Diameter

16.2mm

Mounting Type

Panel Mount

Push Button Colour

Black

Contact Configuration

1NO

Voltage Rating

250V ac

IP Rating

IP40, IP65

Zemlja podrijetla

Germany

Informacije o stanju skladišta trenutno nisu dostupne.

€ 17,19

€ 17,19 Each (bez PDV-a)

€ 20,11

€ 20,11 Each (s PDV-om)

RAFI 1.01.102 Series Push Button Switch, Momentary, Panel Mount, 16.2mm Cutout, 1NO, 250V ac, IP40, IP65

€ 17,19

€ 17,19 Each (bez PDV-a)

€ 20,11

€ 20,11 Each (s PDV-om)

RAFI 1.01.102 Series Push Button Switch, Momentary, Panel Mount, 16.2mm Cutout, 1NO, 250V ac, IP40, IP65
Informacije o stanju skladišta trenutno nisu dostupne.

Informacije o stanju skladišta trenutno nisu dostupne.

Provjerite ponovno kasnije.

Tehnička dokumentacija

Tehnički podaci

Brand

RAFI

Switch Operation

Momentary

Illuminated

No

Series

1.01.102

Panel Cut Out Diameter

16.2mm

Mounting Type

Panel Mount

Push Button Colour

Black

Contact Configuration

1NO

Voltage Rating

250V ac

IP Rating

IP40, IP65

Zemlja podrijetla

Germany