Tehnička dokumentacija
Tehnički podaci
Brand
Renesas ElectronicsFamily Name
RA6M1
Package Type
LQFP
Mounting Type
Surface Mount
Pin Count
100
Device Core
ARM Cortex M4
Data Bus Width
32bit
Program Memory Size
512 kB
Maximum Frequency
120MHz
RAM Size
256 kB
USB Channels
1
Number of SPI Channels
2
Number of CAN Channels
2
Number of USART Channels
0
Number of UART Channels
1
Number of I2C Channels
2
Typical Operating Supply Voltage
2.7 → 3.6 V
Maximum Number of Ethernet Channels
0
Minimum Operating Temperature
-40 °C
Instruction Set Architecture
CISC
Number of ADC Units
1
Maximum Operating Temperature
+105 °C
Length
14mm
ADCs
19 x 12 bit
Height
1.7mm
Number of LIN Channels
0
Width
14mm
Dimensions
14 x 14 x 1.7mm
Pulse Width Modulation
2 (4 x 32 Bit), 5 x 32 Bit
Program Memory Type
Flash
Number of Ethernet Channels
0
Number of PCI Channels
0
€ 801,90
€ 8,91 komadno (na ploči od 90) (bez PDV-a)
€ 938,22
€ 10,425 komadno (na ploči od 90) (s PDV-om)
90
€ 801,90
€ 8,91 komadno (na ploči od 90) (bez PDV-a)
€ 938,22
€ 10,425 komadno (na ploči od 90) (s PDV-om)
90
Informacije o stanju skladišta trenutno nisu dostupne.
Provjerite ponovno kasnije.
količina | Jedinična cijena | Po pakovanje |
---|---|---|
90 - 90 | € 8,91 | € 801,90 |
180+ | € 8,29 | € 746,10 |
Tehnička dokumentacija
Tehnički podaci
Brand
Renesas ElectronicsFamily Name
RA6M1
Package Type
LQFP
Mounting Type
Surface Mount
Pin Count
100
Device Core
ARM Cortex M4
Data Bus Width
32bit
Program Memory Size
512 kB
Maximum Frequency
120MHz
RAM Size
256 kB
USB Channels
1
Number of SPI Channels
2
Number of CAN Channels
2
Number of USART Channels
0
Number of UART Channels
1
Number of I2C Channels
2
Typical Operating Supply Voltage
2.7 → 3.6 V
Maximum Number of Ethernet Channels
0
Minimum Operating Temperature
-40 °C
Instruction Set Architecture
CISC
Number of ADC Units
1
Maximum Operating Temperature
+105 °C
Length
14mm
ADCs
19 x 12 bit
Height
1.7mm
Number of LIN Channels
0
Width
14mm
Dimensions
14 x 14 x 1.7mm
Pulse Width Modulation
2 (4 x 32 Bit), 5 x 32 Bit
Program Memory Type
Flash
Number of Ethernet Channels
0
Number of PCI Channels
0