Tehnička dokumentacija
Tehnički podaci
Brand
RF SolutionsRF Protocols
WiFi
Internal/External
External
Frequency Range
2.4 GHz
Antenna Physical Form
Whip
Mounting Type
Direct
Antenna Mounting Type
Direct
Connector Type
SMA
Gain
3dBi
Connector Gender
Male
Antenna Directivity
Omnidirectional
Weight
6g
Dimensions
10 (Dia.) x 80mm
Height
80mm
Zemlja podrijetla
China
Detalji o proizvodu
RF Solutions - 2.4 GHz Antenna
RF Solutions provide various styles of 2.4GHz gain antennas. The active gain on the antennas in this range cover from +3dBi , +9dBi , +12dBi up to +16dB. Robust Fibreglass Rod, Whip / Hinged Whip, Yagi to miniature surface mount models available. Some of the radio antennas work in any direction these are the Omnidirectional types.
Applications include WLAN, WiFi and range extension where high performance is needed making them capable of a higher level of power. The Outside 2400 is intended for M2M Industrial, Zigbee and Bluetooth applications.
2.4GHz Antennas
RSD 1.035
RSD 1.035 Each (bez PDV-a)
RSD 1.242
RSD 1.242 Each (s PDV-om)
1
RSD 1.035
RSD 1.035 Each (bez PDV-a)
RSD 1.242
RSD 1.242 Each (s PDV-om)
1
Informacije o stanju skladišta trenutno nisu dostupne.
Proverite ponovno kasnije.
količina | Jedinična cena |
---|---|
1 - 4 | RSD 1.035 |
5 - 9 | RSD 1.005 |
10 - 24 | RSD 994 |
25 - 49 | RSD 964 |
50+ | RSD 931 |
Tehnička dokumentacija
Tehnički podaci
Brand
RF SolutionsRF Protocols
WiFi
Internal/External
External
Frequency Range
2.4 GHz
Antenna Physical Form
Whip
Mounting Type
Direct
Antenna Mounting Type
Direct
Connector Type
SMA
Gain
3dBi
Connector Gender
Male
Antenna Directivity
Omnidirectional
Weight
6g
Dimensions
10 (Dia.) x 80mm
Height
80mm
Zemlja podrijetla
China
Detalji o proizvodu
RF Solutions - 2.4 GHz Antenna
RF Solutions provide various styles of 2.4GHz gain antennas. The active gain on the antennas in this range cover from +3dBi , +9dBi , +12dBi up to +16dB. Robust Fibreglass Rod, Whip / Hinged Whip, Yagi to miniature surface mount models available. Some of the radio antennas work in any direction these are the Omnidirectional types.
Applications include WLAN, WiFi and range extension where high performance is needed making them capable of a higher level of power. The Outside 2400 is intended for M2M Industrial, Zigbee and Bluetooth applications.